New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      AD9082BBPZ-2D2AC

                      Mixed Signal Front End, 0.95 V to 2.1 V, BGA-324

                      Date/Lot Code

                      ANALOG DEVICES AD9082BBPZ-2D2AC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9082BBPZ-2D2AC
                      Newark Part No.49AK9803
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,618.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,618.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9082BBPZ-2D2AC
                      Newark Part No.49AK9803
                      Technical Datasheet

                      Data Sheet

                      IC FunctionMixed Signal Front End
                      Supply Voltage Min950mV
                      Supply Voltage Max2.1V
                      IC Package TypeBGA
                      No. of Pins324Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max120°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9082 is a mixed signal front-end(MxFE®) is a highly integrated device with four 16bit, 12GSPS max sample rate, RF DAC cores, and two 12bit, 6GSPS max sample rate, RF ADC cores. It is well suited for applications requiring both wideband ADC, DAC to process signals that have wide instantaneous bandwidth. It has an on chip clock multiplier and DSP capability targeted at either wideband or multiband, direct to RF applications. The DSP data paths can be bypassed to allow a direct connection between the converter cores and the JESD204B/C data transceiver port. Device also features low latency loopback, frequency hopping modes and data path mux configurations useful for phase array radar system and electronic warfare applications. Typical application includes wireless communications infrastructure, microwave point to point, E-band and 5G mmWave, broadband communications systems, DOCSIS 3.1 and 4.0 CMTS, phased array radar and electronic warfare electronic test and measurement systems.

                      • 2D2AC model supports two DACs and two ADCs
                      • Flexible reconfigurable common platform design and versatile digital features
                      • Programmable 192-tap PFIR filter for receive equalization and programmable delay per data path
                      • Supports 4 different profile settings loaded via GPIO
                      • Receive AGC support: fast detect with low latency for fast AGC control and transmit DPD support
                      • Signal monitor for slow AGC control
                      • Fast frequency hopping, DDS, On-chip temperature monitoring unit and flexible GPIO pins
                      • SERDES JESD204B/C interface, 16 lanes up to 24.75Gbps
                      • 324-ball BGA package
                      • Operating temperature range from -40 to 120°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Mixed Signal Front End

                      Supply Voltage Max

                      2.1V

                      No. of Pins

                      324Pins

                      Operating Temperature Max

                      120°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      950mV

                      IC Package Type

                      BGA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A001A5A3
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found