1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      AD9461BSVZ

                      Analog to Digital Converter, 16 bit, 130 MSPS, Differential, Single Ended, Parallel, Single

                      Date/Lot Code

                      ANALOG DEVICES AD9461BSVZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9461BSVZ
                      Newark Part No.49AK9903
                      Product RangeSingle 16-Bit Pipelined ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9461BSVZ
                      Newark Part No.49AK9903
                      Product RangeSingle 16-Bit Pipelined ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate130MSPS
                      Input Channel TypeDifferential, Single Ended
                      Data InterfaceParallel
                      Supply Voltage TypeSingle
                      Supply Voltage Min3.14V
                      Supply Voltage Max5.25V
                      ADC / DAC Case StyleTQFP-EP
                      No. of Pins100Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeSingle 16-Bit Pipelined ADCs
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      AD9461 is a 16bit, monolithic, sampling, analog-to-digital converter (ADC) with an on-chip track-and-hold circuit. It is optimized for performance, small size, and ease of use. Typical application includes MRI receivers, multicarrier, multimode, cellular receivers, antenna array positioning, power amplifier linearization, broadband wireless, radar, infrared imaging and communications instrumentation.

                      • 130MSPS guaranteed sampling rate
                      • 77.7dB SNR at fIN = 10MHz, 76.7dB SINAD at fIN = 10MHz, 12.5bits ENOB at fIN = 10MHz
                      • 60fsec rms jitter and buffered analog inputs
                      • Excellent linearity: DNL = ±0.6LSB typical and INL = ±5.0LSB typical
                      • 2.0V p-p to 4.0V p-p differential full-scale input
                      • Output clock available
                      • LVDS outputs (ANSI-644 compatible) or CMOS outputs
                      • Data format select (offset binary or twos complement)
                      • 100 lead TQFP-EP package
                      • Operating temperature range from -40 to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      100Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Sampling Rate

                      130MSPS

                      Data Interface

                      Parallel

                      Supply Voltage Min

                      3.14V

                      ADC / DAC Case Style

                      TQFP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Single 16-Bit Pipelined ADCs

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:3A001A5A5
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code