1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      LTC2174IUKG-14#PBF

                      Analog to Digital Converter, 14 bit, 105 MSPS, Differential, Single Ended, Serial, SPI, Single

                      Date/Lot Code

                      ANALOG DEVICES LTC2174IUKG-14#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC2174IUKG-14#PBF
                      Newark Part No.51AK6414
                      Product RangeQuad 14-bit Pipelined ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC2174IUKG-14#PBF
                      Newark Part No.51AK6414
                      Product RangeQuad 14-bit Pipelined ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)14bit
                      Sampling Rate105MSPS
                      Input Channel TypeDifferential, Single Ended
                      Data InterfaceSerial, SPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min1.7V
                      Supply Voltage Max1.9V
                      ADC / DAC Case StyleQFN
                      No. of Pins52Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeQuad 14-bit Pipelined ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      LTC®2174-14 is a 14bit, 105Msps low power quad A/D converter designed for digitizing high frequency, wide dynamic range signals. The digital outputs are serial LVDS to minimize the number of data lines. Each channel outputs two bits at a time (2-lane mode). At lower sampling rates there is a one bit per channel option (1-lane mode). The LVDS drivers have optional internal termination and adjustable output levels to ensure clean signal integrity. Typical applications include communications, cellular base stations, software-define radios, portable medical imaging, multi-channel data acquisition, nondestructive testing.

                      • 73dB SNR and 88dB SFDR
                      • Single 1.8V supply
                      • Serial LVDS outputs: One or two bits per channel
                      • Selectable input ranges from 1VP-P to 2VP-P
                      • 800MHz full power bandwidth sample and hold
                      • Shutdown and nap modes
                      • Serial SPI port for configuration
                      • Pin-compatible 14bit and 12bit versions
                      • 52 lead QFN package
                      • Operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      14bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      1.9V

                      No. of Pins

                      52Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sampling Rate

                      105MSPS

                      Data Interface

                      Serial, SPI

                      Supply Voltage Min

                      1.7V

                      ADC / DAC Case Style

                      QFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Quad 14-bit Pipelined ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991C3
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code