1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      AD5623RBRMZ-5REEL7

                      Digital to Analog Converter, 12 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 4.5V to 5.5V

                      Date/Lot Code

                      ANALOG DEVICES AD5623RBRMZ-5REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5623RBRMZ-5REEL7
                      Newark Part No.60AK6562
                      Product Range12-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      447 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.350
                      10+$6.060
                      25+$5.450
                      50+$5.010
                      100+$4.570
                      250+$4.150
                      500+$4.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5623RBRMZ-5REEL7
                      Newark Part No.60AK6562
                      Product Range12-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)12bit
                      Sampling Rate-
                      Data Interface3 Wire, DSP, Microwire, QSPI, Serial, SPI
                      Supply Voltage Range4.5V to 5.5V
                      Supply Voltage Range4.5V to 5.5V
                      ADC / DAC Case StyleMSOP
                      No. of Pins10Pins
                      Input Channel Type-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range12-bit Voltage Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD5623R is a dual channel buffered voltage out, digital-to-analog converter (DAC). It has a power-on reset circuit that ensures the DAC output powers upto 0V and remains there until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 480nA at 5V and provides software-selectable output loads while in power down mode. It use a versatile, 3-wire serial interface that operates at clock rates upto 50MHz, and they are compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. It is widely used in application such as process control, data acquisition systems, portable battery-powered instruments, digital gain and offset adjustment, programmable voltage and current sources, programmable attenuators etc.

                      • Low power, smallest pin-compatible, dual nanoDAC
                      • User-selectable external or internal reference
                      • Resolution is 12bits, external reference default
                      • Power-on reset to zero scale
                      • Operating power supply range is 2.7V to 5.5V
                      • Guaranteed monotonic by design
                      • Per channel power-down, serial interface upto 50MHz
                      • Hardware LDAC and CLR functions
                      • Accuracy is ±1LSB INL, internal reference is 2.5V
                      • Operating temperature is −40°C to +105°C, packaging style is 10-lead MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      12bit

                      Data Interface

                      3 Wire, DSP, Microwire, QSPI, Serial, SPI

                      Supply Voltage Range

                      4.5V to 5.5V

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      12-bit Voltage Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      4.5V to 5.5V

                      ADC / DAC Case Style

                      MSOP

                      Input Channel Type

                      -

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code