1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      AD5693RARMZ

                      Digital to Analog Converter, 16 bit, 2 Wire, I2C, Serial, 2.7V to 5.5V, MSOP, 10 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD5693RARMZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5693RARMZ
                      Newark Part No.49AK9264
                      Product Range16-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      108 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.730
                      10+$5.940
                      25+$5.480
                      50+$5.010
                      100+$4.740
                      250+$4.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5693RARMZ
                      Newark Part No.49AK9264
                      Product Range16-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate-
                      Data Interface2 Wire, I2C, Serial
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleMSOP
                      No. of Pins10Pins
                      Input Channel TypeSingle Ended
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range16-bit Voltage Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD5693R is a member of the nano DAC+® family, it is a low power, single-channel, 16-bit buffered voltage output DAC. It operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. It contain a power-down mode that reduces the current consumption of the device to 2µA (maximum) at 5V and provides software selectable output loads. It is widely used in application such as process controls, data acquisition systems, digital gain and offset adjustment programmable voltage sources, optical modules.

                      • High relative accuracy (INL) is ±2LSB maximum
                      • Low drift, voltage reference is 2ppm/°C
                      • Selectable span output is 2.5V or 5V
                      • External reference only, selectable span output is VREF or 2 × VREF
                      • Total unadjusted error (TUE) is ±0.06% of FSR maximum
                      • Offset error is ±1.5mV max, A grade performance
                      • Gain error is ±0.05 % of FSR max, low glitch is 0.1nV-sec
                      • High drive capability is 20mA
                      • Low power is 1.2mW at 3.3V
                      • Operating temperature is −40°C to +105°C, packaging style is 10-lead MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Data Interface

                      2 Wire, I2C, Serial

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      10Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      16-bit Voltage Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      ADC / DAC Case Style

                      MSOP

                      Input Channel Type

                      Single Ended

                      Operating Temperature Max

                      105°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code