Need more?
Quantity | Price |
---|---|
1+ | $82.660 |
5+ | $79.100 |
10+ | $75.540 |
Product Information
Product Overview
AD9739A is a 14bit, 2.5GSPS high performance RF DAC that are capable of synthesizing wideband signals from dc up to 3GHz. It is a pin and functionally compatible with the AD9739 with the exception that do not support synchronization or RZ mode, and are specified to operate between 1.6GSPS and 2.5GSPS. By elimination of the synchronization circuitry, some nonideal artifacts such as images and discrete clock spurs remain stationary on the between power-up cycles, thus allowing for possible system calibration. The inclusion of on-chip controllers simplifies system integration. A dual-port, source synchronous, LVDS interface simplifies the digital interface with existing FGPA/ASIC technology. Application includes broadband communications systems, DOCSIS CMTS systems, military jammers, instrumentation, automatic test equipment, radar, avionics.
- Direct RF synthesis at 2.5GSPS update rate
- DC to 1.25GHz in baseband mode, 1.25GHz to 3.0GHz in mix-mode
- Industry leading single/multicarrier IF or RF synthesis
- Dual-port LVDS data interface, up to 1.25 GSPS operation
- Source synchronous DDR clocking
- Programmable output current range from 8.7mA to 31.7mA
- Resolution is 14bits (typ, VDDA = VDD33 = 3.3V, VDDC = VDD = 1.8V)
- Integral nonlinearity (INL) is ±2.5LSB (typ, VDDA = VDD33 = 3.3V)
- Differential nonlinearity (DNL) is ±2.0LSB (typ, VDDA = VDD33 = 3.3V)
- 160-ball CSP-BGA package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
LVDS, Parallel, SPI
1.7V to 1.9V, 3.1V to 3.5V
160Pins
-40°C
Single 14-Bit Current Output DACs
MSL 3 - 168 hours
2.5GSPS
1.7V to 1.9V, 3.1V to 3.5V
CSPBGA
Differential
85°C
-
No SVHC (21-Jan-2025)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate