1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      ADN8834ACPZ-R2

                      TEC Controller, Integrated MOSFET, Digital/Analog, 2.7 to 5.5 V, -40 to 125 °C, LFCSP-EP-24

                      Date/Lot Code

                      ANALOG DEVICES ADN8834ACPZ-R2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADN8834ACPZ-R2
                      Newark Part No.60AK5360
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      53 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.930
                      10+$11.410
                      25+$10.480
                      50+$9.950
                      100+$9.480
                      250+$9.120
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $14.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADN8834ACPZ-R2
                      Newark Part No.60AK5360
                      Technical Datasheet

                      Data Sheet

                      IC FunctionThermoelectric Cooler Controller
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      IC Package TypeLFCSP-EP
                      No. of Pins24Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADN8834 is a monolithic TEC controller with an integrated TEC controller. It has a linear power stage, a pulse-width modulation (PWM) power stage, and two zero-drift, rail-to-rail operational amplifiers. The linear controller works with the PWM driver to control the internal power MOSFETs in an H-bridge configuration. By measuring the thermal sensor feedback voltage and using the integrated operational amplifiers as a proportional integral differential (PID) compensator to condition the signal, this device drives current through a TEC to settle the temperature of a laser diode or a passive component attached to the TEC module to the programmed target temperature. It is widely used in application such as TEC temperature control, optical modules, optical fiber amplifiers, optical networking systems, instruments requiring TEC temperature control etc.

                      • Patented high efficiency single inductor architecture
                      • Integrated low RDSON MOSFETs for the TEC controller
                      • TEC voltage and current operation monitoring
                      • Independent TEC heating and cooling current limit settings
                      • Programmable maximum TEC voltage, temperature lock indicator
                      • 2MHz PWM driver switching frequency
                      • External synchronization, capable of NTC or RTD thermal sensors
                      • Two integrated, zero drift, rail-to-rail chopper amplifiers
                      • Operating temperature is -40°C to +125°C
                      • Package style is 24-lead LFCSP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Thermoelectric Cooler Controller

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      24Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      2.7V

                      IC Package Type

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code