1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      ADM3065EBRMZ

                      Transceiver, RS485, 1 Driver, 1 Receiver, 3 V to 5.5 V, -40 °C to 125 °C, MSOP-8

                      Date/Lot Code

                      ANALOG DEVICES ADM3065EBRMZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM3065EBRMZ
                      Newark Part No.49AK8532
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      38 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.660
                      10+$3.310
                      25+$3.020
                      50+$2.720
                      100+$2.540
                      250+$2.260
                      500+$2.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM3065EBRMZ
                      Newark Part No.49AK8532
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS485 Transceiver
                      No. of Receivers1Receivers
                      IC Interface TypeRS485
                      No. of Drivers1Drivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max50Mbps
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Driver Case StyleMSOP
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      No. of Nodes128
                      ESD Protection±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)
                      Fail SafeIdle, Open, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberADM3065E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADM3065E is an IEC electrostatic discharge (ESD) protected RS-485 transceiver. It allows the device to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. It is widely used in application such as industrial fieldbuses, process control, building automation, PROFIBUS networks, motor control servo drives and encoders etc.

                      • Operating voltage range is 3.0V to 5.5V
                      • Full hot swap support (glitch free power-up and power-down)
                      • Full receiver short-circuit, open circuit, and bus idle fail-safe
                      • PROFIBUS compliant at VCC ≥ 4.5V
                      • Operating temperature range is -40°C to +125°C
                      • High speed 50Mbps data rate
                      • Half duplex model
                      • Packaging style is 8-lead MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Drivers

                      1Drivers

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      3V

                      Driver Case Style

                      MSOP

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±12 kV (Contact), ±12 kV (Air Gap), ±30 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      -

                      IC Generic Number

                      ADM3065E

                      IC Type

                      RS485 Transceiver

                      IC Interface Type

                      RS485

                      No. of Transmitters

                      1

                      Data Rate Max

                      50Mbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      MSOP

                      No. of Nodes

                      128

                      Fail Safe

                      Idle, Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code