1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      LT3591EDDB#TRPBF

                      LED Driver, DC / DC, Boost, 1 MHz, DFN-EP-8, 2.5 to 12 V, -40 to 85°C, SMD

                      Date/Lot Code

                      ANALOG DEVICES LT3591EDDB#TRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3591EDDB#TRPBF
                      Newark Part No.50AK5557
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,235 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.250
                      10+$3.230
                      25+$2.970
                      50+$2.810
                      100+$2.650
                      250+$2.430
                      500+$2.310
                      1000+$2.250
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $4.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT3591EDDB#TRPBF
                      Newark Part No.50AK5557
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost
                      LED Driver Type-
                      Input Voltage Min2.5V
                      Input Voltage Max12V
                      Output Voltage Max-
                      Output Current Max100mA
                      Output Current Max100mA
                      Switching Frequency Typ1MHz
                      IC MountingSurface Mount
                      IC Case / PackageDFN-EP
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device TopologyBoost
                      Driver Case StyleDFN-EP
                      No. of Outputs1Outputs
                      Switching Frequency1MHz

                      Product Overview

                      LT3591 is a fixed frequency step-up DC/DC converter specifically designed to drive upto ten white LEDs in series from a Li-Ion cell. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. This device features a unique high side LED current sense that enables the part to function as a “one wire current source;” one side of the LED string can be returned to ground anywhere, allowing a simpler one wire LED connection. Traditional LED drivers use a grounded resistor to sense LED current, requiring a 2-wire connection to the LED string. The high switching frequency allows the use of tiny inductors and capacitors. A single pin performs both shutdown and accurate LED dimming control. It is used in application such as cellular phones, PDAs, handheld computers, digital cameras, MP3 players, GPS receivers etc.

                      • Internal schottky diode
                      • One pin dimming and shutdown
                      • 80:1 true color PWMTM dimming range
                      • 42V open LED protection
                      • Switching frequency is 1MHz typical
                      • Input voltage range is 2.5V to 12V
                      • Requires only 2.2µF output capacitor
                      • Supply current is 4mA typical at (VCAP = 24V, VLED = 23V)
                      • Operating temperature is -40°C to 85°C
                      • Package style is 8-lead plastic DFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Topology

                      Boost

                      Input Voltage Min

                      2.5V

                      Output Voltage Max

                      -

                      Output Current Max

                      100mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      Boost

                      No. of Outputs

                      1Outputs

                      LED Driver Type

                      -

                      Input Voltage Max

                      12V

                      Output Current Max

                      100mA

                      Switching Frequency Typ

                      1MHz

                      IC Case / Package

                      DFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      DFN-EP

                      Switching Frequency

                      1MHz

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code