Need more?
Quantity | Price |
---|---|
1+ | $9.220 |
10+ | $6.720 |
25+ | $6.260 |
50+ | $5.490 |
182+ | $4.760 |
273+ | $4.670 |
546+ | $4.620 |
Product Information
Product Overview
LTC®2308 is a low noise, 500Ksps, 8-channel, 12bit ADC with an SPI/MICROWIRE compatible serial interface. This ADC includes an internal reference and a fully differential sample-and-hold circuit to reduce common mode noise. Typical applications include high speed data acquisition, industrial process control, motor control, accelerometer measurements, battery operated instruments and isolated and/or remote data acquisition.
- Single 5V supply
- Low noise of SINAD = 73.3dB and 73.4dB typ SNR, -90dB typ THD
- Auto-shutdown scales supply current with sample rate
- Low power of 17.5mW at 500ksps, 0.9mW nap mode and 35µW sleep mode
- Internal reference, internal 8-channel multiplexer
- Internal conversion clock and separate output supply OVDD (2.7V to 5.25V)
- SPI/MICROWIRE™ compatible serial interface
- Unipolar or bipolar input ranges (software selectable)
- 24 lead QFN-EP package
- Operating temperature range from 0°C to 70°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.25V
24Pins
70°C
-
No SVHC (21-Jan-2025)
500kSPS
4 Wire, Microwire, Serial, SPI
4.75V
QFN-EP
0°C
Octal 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate