New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      AD8130ARMZ-REEL7

                      Operational Amplifier, 1 Channels, 290 MHz, 1.1 kV/µs, ± 2.25V to ± 12.6V, MSOP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD8130ARMZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8130ARMZ-REEL7
                      Newark Part No.60AK7274
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      276 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.530
                      10+$3.930
                      25+$3.520
                      50+$3.270
                      100+$3.010
                      250+$2.700
                      500+$2.510
                      1000+$2.480
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8130ARMZ-REEL7
                      Newark Part No.60AK7274
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth Product290MHz
                      Slew Rate Typ1.1kV/µs
                      Supply Voltage Range± 2.25V to ± 12.6V
                      Supply Voltage Range± 2.25V to ± 12.6V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeDifferential
                      Rail to Rail-
                      Input Offset Voltage400µV
                      Input Bias Current250nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth290MHz
                      Slew Rate1.1kV/µs

                      Product Overview

                      AD8130 is a differential receiver amplifier. It is used for the transmission of high speed signals over twisted-pair cables to work with the drivers. Either it can be used for analog or digital video signals and for high speed data transmission. This amplifier is differential-to-single-ended amplifier with extremely high CMRR at high frequency. Therefore, it can also be effectively used as high speed instrumentation amps or for converting differential signals to single-ended signals. This amplifier have very high input impedance on both inputs, regardless of the gain setting. It is widely used in application such as high speed differential line receivers, differential-to-single-ended converters, high speed instrumentation amps, level shifting etc.

                      • −3dB bandwidth is 270MHz
                      • Slew rate is 1090V/μs typ at G = +10
                      • High CMRR is 90dB min at dc to 100kHz, 80dB min at 2MHz, 70dB typ at 10MHz
                      • High input impedance is 1Mohm differential
                      • Input common-mode range is ±10.5V
                      • Input voltage noise (RTI) is 13nV/√Hz, power down
                      • Low distortion is 1V p-p at 5MHz, power supply range is +4.5V to ±12.6V
                      • −79dBc worst harmonic at 5MHz, user-adjustable gain
                      • Operating temperature is −40°C to +85°C
                      • Packaging style is 8-lead MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Gain Bandwidth Product

                      290MHz

                      Supply Voltage Range

                      ± 2.25V to ± 12.6V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      Differential

                      Input Offset Voltage

                      400µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      1.1kV/µs

                      No. of Amplifiers

                      1Amplifiers

                      Slew Rate Typ

                      1.1kV/µs

                      Supply Voltage Range

                      ± 2.25V to ± 12.6V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      250nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      290MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel