1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD8132ARMZ-REEL

                      Operational Amplifier, 1 Channels, 350 MHz, 1.2 kV/µs, 2.7V to 11V, ± 1.35V to ± 5.5V, MSOP

                      Date/Lot Code

                      ANALOG DEVICES AD8132ARMZ-REEL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8132ARMZ-REEL
                      Newark Part No.60AK7282
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,000 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.610
                      10+$4.310
                      25+$3.870
                      50+$3.580
                      100+$3.290
                      250+$2.950
                      500+$2.770
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8132ARMZ-REEL
                      Newark Part No.60AK7282
                      Technical Datasheet

                      Data Sheet

                      No. of Amplifiers1Amplifiers
                      No. of Channels1Channels
                      Gain Bandwidth Product350MHz
                      Slew Rate Typ1.2kV/µs
                      Supply Voltage Range2.7V to 11V, ± 1.35V to ± 5.5V
                      Supply Voltage Range2.7V to 11V, ± 1.35V to ± 5.5V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeDifferential
                      Rail to Rail-
                      Input Offset Voltage1.5mV
                      Input Bias Current3µA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth350MHz
                      Slew Rate1.2kV/µs

                      Product Overview

                      AD8132 is a low cost, high speed differential amplifier. It is used for the transmission of high speed signals over low cost twisted pair or coaxial cables. The feedback network can be adjusted to boost the high frequency components of the signal. It is used for either analog or digital video signals or other high speed data transmission. Differential signal processing reduces the effects of ground noise that plagues ground-referenced systems. It can be used for differential signal processing (gain and filtering) throughout a signal chain, easily simplifying the conversion between differential and single-ended components. It is widely used in application such as low power differential ADC drivers, differential gain and differential filtering, video line drivers, differential in/out level shifting, single-ended input to differential output drivers, active transformers, automotive driver assistance, automotive infotainment etc.

                      • −3dB bandwidth is 350MHz typ
                      • Slew rate is 1200V/μs typ, resistor set gain
                      • Internal common-mode feedback
                      • Improved gain and phase balance is −68dB at 10MHz
                      • Separate input to set the common-mode output voltage
                      • Low distortion is −99dBc SFDR at 5MHz, 800 ohm load
                      • Operating voltage range is 2.7V to 11V at (TA = 25°C, VS = 5V)
                      • Settling time is 15ns at (0.1%, VOUT = 2V p-p)
                      • Operating temperature is −40°C to +125°C
                      • Packaging style is 8-lead MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Amplifiers

                      1Amplifiers

                      Gain Bandwidth Product

                      350MHz

                      Supply Voltage Range

                      2.7V to 11V, ± 1.35V to ± 5.5V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      Differential

                      Input Offset Voltage

                      1.5mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      1.2kV/µs

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      1.2kV/µs

                      Supply Voltage Range

                      2.7V to 11V, ± 1.35V to ± 5.5V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      3µA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      350MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code