New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      AD8139ARDZ-REEL7

                      Operational Amplifier, 1 Channels, 410 MHz, 800 V/µs, 4.5V to ± 6V, NSOIC-EP, 8 Pins

                      ANALOG DEVICES AD8139ARDZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8139ARDZ-REEL7
                      Newark Part No.60AK7292
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      97 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.160
                      10+$7.820
                      25+$7.350
                      50+$7.000
                      100+$6.660
                      250+$6.410
                      500+$6.400
                      1000+$6.390
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $10.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8139ARDZ-REEL7
                      Newark Part No.60AK7292
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth Product410MHz
                      Slew Rate Typ800V/µs
                      Supply Voltage Range4.5V to ± 6V
                      Supply Voltage Range4.5V to ± 6V
                      IC Case / PackageNSOIC-EP
                      No. of Pins8Pins
                      Amplifier TypeDifferential
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage300µV
                      Input Bias Current2.25µA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC-EP
                      Automotive Qualification Standard-
                      Bandwidth410MHz
                      Slew Rate800V/µs

                      Product Overview

                      AD8139 is an ultralow noise, high performance differential amplifier with rail-to-rail output. With its low noise, high SFDR, and wide bandwidth, it is an ideal choice for driving analogue-to-digital converters (ADCs) with resolutions to 18bits. This device is easy to apply, and its internal common-mode feedback architecture allows its output common-mode voltage to be controlled by the voltage applied to one pin. The internal feedback loop also provides outstanding output balance as well as suppression of even-order harmonic distortion products. It is widely used in application such as ADC drivers to 18bits, single-ended-to-differential converters, differential filters, level shifters, differential PCB drivers, differential cable drivers etc.

                      • Input voltage noise is 2.25nV/√Hz typ at (f = 100KHz), rail-to-rail output
                      • Input current noise is 2.1pA/√Hz typ at (f = 100KHz)
                      • SFDR is 98dBc typ at (VO, dm = 2V p-p, fC = 1MHz)
                      • −3dB small signal bandwidth is 410MHz typ at (VO, dm = 0.1V p-p)
                      • Slew rate is 800V/µs typ at (VO, dm = 2V step)
                      • Settling time to 0.01% is 45ns typ at (VO, dm = 2V step, CF = 2pF)
                      • CMRR is 84dB typ, low offset voltage is ±150µV typ
                      • Low input offset current is 0.13µA typ, differential input and output
                      • Wide supply voltage range is 5V to 12V, operating temperature is -40°C to +125°C
                      • Package style is 8-lead small outline package with exposed pad [SOIC-N-EP]

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Gain Bandwidth Product

                      410MHz

                      Supply Voltage Range

                      4.5V to ± 6V

                      IC Case / Package

                      NSOIC-EP

                      Amplifier Type

                      Differential

                      Input Offset Voltage

                      300µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Slew Rate

                      800V/µs

                      No. of Amplifiers

                      1Amplifiers

                      Slew Rate Typ

                      800V/µs

                      Supply Voltage Range

                      4.5V to ± 6V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      2.25µA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Amplifier Case Style

                      NSOIC-EP

                      Bandwidth

                      410MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel