Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8253ARMZ-RL
Newark Part No.60AK7392
Technical Datasheet
1,708 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.460 |
10+ | $10.540 |
25+ | $9.340 |
50+ | $8.670 |
100+ | $8.260 |
250+ | $7.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD8253ARMZ-RL
Newark Part No.60AK7392
Technical Datasheet
No. of Channels1Channels
Input Offset Voltage150µV
Slew Rate Typ20V/µs
Gain Bandwidth Product10MHz
Supply Voltage Range± 5V to ± 15V
Supply Voltage Range± 5V to ± 15V
IC Case / PackageMSOP
No. of Pins10Pins
CMRR120dB
Instrumentation Amplifier TypeCMOS, Programmable Gain
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate20V/µs
Bandwidth10MHz
Amplifier Case StyleMSOP
Amplifier OutputSingle Ended
Product Overview
AD8253 is an instrumentation amplifier with digitally programmable gains that has gigaohm (GΩ) input impedance, low output noise and low distortion, making it suitable for interfacing with sensors and driving high sample rate analog to digital converters (ADCs). It is suitable for data acquisition, biomedical analysis, test and measurement applications.
- Wide supply: ±5V to ±15V
- Programmable gains: 1, 10, 100, 1000
- Digital or pin-programmable gain setting
- Excellent dc performance: high CMRR: 100dB (minimum), G = 100
- 20V/μs min slew rate at G=1
- 5ppm max gain nonlinearity at G = 1 RL = 10Kohm, 2Kohm, 600 ohm
- Excellent ac performance: fast settling time: 780ns to 0.001% (maximum)
- Low noise: 10nV/√Hz, G = 1000 (maximum)
- 10 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
20V/µs
Supply Voltage Range
± 5V to ± 15V
IC Case / Package
MSOP
CMRR
120dB
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Bandwidth
10MHz
Amplifier Output
Single Ended
Input Offset Voltage
150µV
Gain Bandwidth Product
10MHz
Supply Voltage Range
± 5V to ± 15V
No. of Pins
10Pins
Instrumentation Amplifier Type
CMOS, Programmable Gain
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
20V/µs
Amplifier Case Style
MSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability