Product may not be an exact match for your search

Need more?
Quantity | Price |
---|---|
1+ | $7.150 |
10+ | $5.870 |
25+ | $5.510 |
50+ | $5.250 |
100+ | $5.020 |
250+ | $4.680 |
Product Information
Product Overview
AD8295 is a precision instrumentation amplifier with signal processing amplifiers. It contains a high performance instrumentation amplifier, two general-purpose operational amplifiers, and two precisely matched 20Kohm resistors. The AD8295 is designed to make PCB routing easy and efficient. The AD8295 components are arranged in a logical way so that typical application circuits have short routes and few vias. Unlike most chip scale packages, the AD8295 does not have an exposed metal pad on the back of the part, which frees additional space for routing and vias. Typical application includes industrial process controls, wheatstone bridges, precision data acquisition systems, medical instrumentation, strain gauges, transducer interfaces and differential output.
- Saves board space
- Includes precision in-amp, 2 op-amps and 2 matched resistors
- No heat slug for more routing room
- Differential output fully specified in-amp specifications
- Gain set with 1 external resistor (gain: 1 to 1000) and input voltage noise of 8nV/√Hz max at 1KHz
- CMRR (G = 1) of 80dB minimum and input bias current is 2nA maximum
- Bandwidth of -3dB (G = 1) of 1.2MHz and slew rate is 2V/μs
- 5ppm/°C gain vs. temperature at G=1
- 16 lead LFCSP-VQ package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
2.5V/µs
± 2.3V to ± 18V
LFCSP-VQ
140dB
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
1 Amplifier
1.2MHz
Single Ended / Differential
120µV
1.2MHz
± 2.3V to ± 18V
16Pins
General Purpose, Precision
-40°C
-
MSL 3 - 168 hours
-
2.5V/µs
LFCSP-VQ
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate