New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      AD548JRZ-REEL7

                      Operational Amplifier, 1 Channels, 1 MHz, 1.8 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

                      ANALOG DEVICES AD548JRZ-REEL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD548JRZ-REEL7
                      Newark Part No.60AK6495
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      697 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.650
                      10+$4.640
                      25+$4.170
                      50+$3.880
                      100+$3.580
                      250+$3.220
                      500+$3.190
                      1500+$3.060
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD548JRZ-REEL7
                      Newark Part No.60AK6495
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product1MHz
                      Slew Rate Typ1.8V/µs
                      Supply Voltage Range± 4.5V to ± 18V
                      Supply Voltage Range± 4.5V to ± 18V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to Rail-
                      Input Offset Voltage750µV
                      Input Bias Current5pA
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleSOIC
                      Automotive Qualification Standard-
                      Bandwidth1MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate1.8V/µs

                      Product Overview

                      AD548 is a low power, precision monolithic operational amplifier. It is fabricated with ion-implanted FET and laser wafer trimming technologies. Input bias current is guaranteed over the device’s entire common-mode voltage range. The combination of low quiescent current and low offset voltage drift minimizes changes in input offset voltage due to self-heating effects. This device is recommended for any dual supply op-amp application requiring low power and excellent dc and ac performance. It is used in applications such as battery-powered, precision instrument front ends and CMOS DAC buffers, this device’s excellent combination of low input offset voltage and drift, low bias current, and low 1/f noise reduces output errors.

                      • Enhanced replacement for LF441 and TL061
                      • Quiescent current is 170µA typical
                      • Input bias current is 5pA typical
                      • Input offset voltage is 0.75mV typical
                      • Input offset drift is 20µV/°C maximum
                      • Input voltage noise is 2µV p-p typical at (0.1Hz to 10Hz)
                      • Slew rate is 1.8V/µs typical
                      • Small signal bandwidth is 1MHz typical
                      • Operating temperature is 0°C to 70°C
                      • Packaging style is SOIC

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      1.8V/µs

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      5pA

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Bandwidth

                      1MHz

                      Slew Rate

                      1.8V/µs

                      Gain Bandwidth Product

                      1MHz

                      Supply Voltage Range

                      ± 4.5V to ± 18V

                      IC Case / Package

                      SOIC

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      750µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel