1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD8002ARMZ

                      Operational Amplifier, 2 Channels, 600 MHz, 1.2 kV/µs, ± 3V to ± 6V, MSOP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD8002ARMZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8002ARMZ
                      Newark Part No.49AK9589
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.300
                      10+$6.120
                      25+$5.590
                      50+$5.060
                      100+$4.710
                      250+$4.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $8.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8002ARMZ
                      Newark Part No.49AK9589
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product600MHz
                      Slew Rate Typ1.2kV/µs
                      Supply Voltage Range± 3V to ± 6V
                      Supply Voltage Range± 3V to ± 6V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeCurrent Feedback
                      Rail to Rail-
                      Input Offset Voltage2mV
                      Input Bias Current3µA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth600MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate1.2kV/µs

                      Product Overview

                      AD8002 is a dual, low power, high speed amplifier designed to operate on ±5 V supplies. The AD8002 features unique transimpedance linearization circuitry, which allows the AD8002 to drive video loads with excellent differential gain and phase performance on only 50mW of power per amplifier. The AD8002 is a current feedback and ideal for professional video electronics such as cameras and video switchers. Additionally, the low distortion and fast settling of the AD8002 make it ideal for buffer high speed analog to digital converters (ADCs). Typical application include analog-to-digital drivers, video line drivers, differential line drivers, professional cameras, video switchers, special effects and RF receivers.

                      • Excellent specification(RL=150 ohm, G=2): 0.01% differential gain, 0.02° differential phase errors
                      • Gain flatness: 0.1dB to 60MHz
                      • Low power: maximum power supply current (50mW): 5mA/amp
                      • High speed and fast settling: 600MHz/500MHz -3dB bandwidth (G = +1)/(G = +2)
                      • Slew rate: 1200 V/µs typ at G = −1, VOUT = 2V step
                      • 16ns settling time to 0.1% at G = +2, VOUT = 2V step
                      • Low distortion: THD at fC = 5MHz: −65dBc and third-order intercept at f1 = 10MHz: 33dBm
                      • SFDR:-66dB, crosstalk :-60dB- at f = 5MHz, over 70mA output current
                      • 8 lead MSOP package
                      • Operating temperature range from -40 to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      1.2kV/µs

                      Supply Voltage Range

                      ± 3V to ± 6V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      3µA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      600MHz

                      Slew Rate

                      1.2kV/µs

                      Gain Bandwidth Product

                      600MHz

                      Supply Voltage Range

                      ± 3V to ± 6V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      Current Feedback

                      Input Offset Voltage

                      2mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code