1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      AD8008ARMZ

                      Operational Amplifier, 2 Channels, 650 MHz, 1 kV/µs, 5V to 12V, MSOP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES AD8008ARMZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8008ARMZ
                      Newark Part No.49AK9593
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.930
                      10+$5.740
                      25+$5.230
                      50+$4.710
                      100+$4.320
                      250+$3.910
                      500+$3.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.93
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD8008ARMZ
                      Newark Part No.49AK9593
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product650MHz
                      Slew Rate Typ1kV/µs
                      Supply Voltage Range5V to 12V
                      Supply Voltage Range5V to 12V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeCurrent Feedback
                      Rail to Rail-
                      Input Offset Voltage500µV
                      Input Bias Current4µA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth650MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate1kV/µs

                      Product Overview

                      AD8008 is a dual channel, high performance current feedback amplifier with ultralow distortion and noise. Unlike other high performance amplifiers, the low price and low quiescent current allow this amplifier to be used in a wide range of applications. Analog Devices, Inc., proprietary second-generation eXtra-Fast Complementary Bipolar (XFCB) process enables such high performance amplifiers with low power consumption. It is widely used in application such as instrumentation, IF and baseband amplifiers, filters, A/D drivers, DAC buffers etc.

                      • Second harmonic is −77dBc typ at 20MHz
                      • Third harmonic is −98dBc typ at 20MHz
                      • −3dB bandwidth is 650MHz typ
                      • Slew rate is 1000V/μs typ
                      • Input voltage noise is 2.7nV/√Hz typ
                      • Input current noise is 22.5pA/√Hz typ
                      • Quiescent current per amplifier is 9mA typ
                      • Input offset voltage is 0.5mV typ, supply voltage range is 5V to 12V
                      • Operating temperature is -40°C to +85°C
                      • Packaging style is 8-lead MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      1kV/µs

                      Supply Voltage Range

                      5V to 12V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      4µA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      650MHz

                      Slew Rate

                      1kV/µs

                      Gain Bandwidth Product

                      650MHz

                      Supply Voltage Range

                      5V to 12V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      Current Feedback

                      Input Offset Voltage

                      500µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code