1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      ADA4077-2ARMZ-RL

                      Operational Amplifier, 2 Channels, 3.6 MHz, 1.2 V/µs, ± 2.5V to ± 15V, MSOP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADA4077-2ARMZ-RL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4077-2ARMZ-RL
                      Newark Part No.60AK4441
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,884 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.500
                      10+$4.300
                      25+$3.720
                      50+$3.400
                      100+$3.070
                      250+$2.760
                      500+$2.560
                      1000+$2.550
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4077-2ARMZ-RL
                      Newark Part No.60AK4441
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product3.6MHz
                      Slew Rate Typ1.2V/µs
                      Supply Voltage Range± 2.5V to ± 15V
                      Supply Voltage Range± 2.5V to ± 15V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeGeneral Purpose
                      Rail to Rail-
                      Input Offset Voltage50µV
                      Input Bias Current-400pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth3.6MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate1.2V/µs

                      Product Overview

                      Dual ADA4077-2 high precision amplifier feature extremely low offset voltage and drift, and low input bias current, noise, and power consumption. Outputs are stable with capacitive loads of more than 1000pF with no external compensation. Applications for this amplifier include sensor signal conditioning (such as thermocouples, resistance temperature detectors (RTDs), strain gauges), process control front-end amplifiers, and precision diode power measurement in optical and wireless transmission systems. The ADA4077-2 is useful in line powered and portable instrumentation, precision filters, and voltage or current measurement and level setting. It is specified over the extended industrial temperature range from -40°C to +125°C for the most demanding operating environments. Applications include process control front-end amplifiers, optical network control circuits, instrumentation, precision sensors and controls, precision filters.

                      • Unity gain stable, no phase reversal
                      • Long-term offset voltage drift (10,000 hours): 0.5µV typical
                      • Temperature hysteresis of 1µV typical
                      • 8-lead MSOP package, -40°C to +125°C temperature range
                      • Typical input offset voltage of 50µV (VSY = ±5.0V, VCM = 0V, TA = 25°C)
                      • Typical input offset voltage drift of 0.5µV/°C (VSY = ±5.0 V, VCM = 0 V, TA = 25°C)
                      • Input bias current of 1nA max (VSY = ±5.0V, VCM = 0V, TA = 25°C)
                      • Input offset current of 0.5nA max (VSY = ±5.0V, VCM = 0V, TA = 25°C)
                      • Common-mode rejection ratio of 140dB at VCM = −3.8V to +3V
                      • Power supply rejection ratio of 128dB at VS = ±2.5V to ±18V, slew rate of 1.2V/µs RL = 2Kohm

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      1.2V/µs

                      Supply Voltage Range

                      ± 2.5V to ± 15V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      -400pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      3.6MHz

                      Slew Rate

                      1.2V/µs

                      Gain Bandwidth Product

                      3.6MHz

                      Supply Voltage Range

                      ± 2.5V to ± 15V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      50µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code