1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      ADA4097-1HUJZ-RL7

                      Operational Amplifier, 1 Channels, 130 kHz, 0.1 V/µs, 3V to 50V, TSOT, 6 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADA4097-1HUJZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4097-1HUJZ-RL7
                      Newark Part No.49AK8200
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,533 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$8.000
                      10+$6.940
                      25+$6.570
                      50+$6.320
                      100+$6.060
                      250+$5.760
                      500+$5.550
                      1000+$5.340
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4097-1HUJZ-RL7
                      Newark Part No.49AK8200
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product130kHz
                      Slew Rate Typ0.1V/µs
                      Supply Voltage Range3V to 50V
                      Supply Voltage Range3V to 50V
                      IC Case / PackageTSOT
                      No. of Pins6Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage20µV
                      Input Bias Current100pA
                      IC MountingSurface Mount
                      Operating Temperature Min-55°C
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleTSOT
                      Automotive Qualification Standard-
                      Bandwidth130kHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate0.1V/µs

                      Product Overview

                      ADA4097-1 is single robust, precision, rail-to-rail input and output operational amplifier (op-amp) with inputs that operate from −VS to +VS and beyond. The ADA4097-1 Over-The-Top™ input stages have robust input protection features for abusive environments. The inputs can tolerate up to 80V of differential voltage without damage or degradation to dc accuracy. The operating common-mode input range extends from rail-to-rail and beyond, up to 70V <gt/> -VS, independent of the +VS supply. Typical applications includes industrial sensor conditioning, supply current sensing, battery and power supply monitoring, front-end amplifiers in abusive environments and 4mA to 20mA transmitters.

                      • Wide power supply voltage range: +3V to +50V (to ±25V for PSRR)
                      • Low power supply current: 32.5µA (typical) and input overdrive tolerant with no phase reversal
                      • Low input offset voltage: ±60µV max and low input offset voltage drift: ±1µV/°C max
                      • Low input voltage noise: 6Hz typical 1/f noise corner and 1000nV p-p typical at 0.1Hz to 10Hz
                      • GBP: 130KHz typical for fTEST = 250Hz and slew rate: 0.1V/µs typical at ΔVOUT = 4V
                      • Low power supply current shutdown: 20µA max and low input offset current: ±300pA max
                      • Large signal voltage gain: 120dB minimum for ΔVOUT = 3.5V
                      • CMRR: 120dB min at VCM = -0.1V to +70V and PSRR: 123dB min at VSY = +3V to ±25V
                      • 6 lead TSOT package
                      • Operating temperature range from -55 to 150°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      0.1V/µs

                      Supply Voltage Range

                      3V to 50V

                      No. of Pins

                      6Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      100pA

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      TSOT

                      Bandwidth

                      130kHz

                      Slew Rate

                      0.1V/µs

                      Gain Bandwidth Product

                      130kHz

                      Supply Voltage Range

                      3V to 50V

                      IC Case / Package

                      TSOT

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      20µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code