1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      ADA4661-2ARMZ-R7

                      Operational Amplifier, 2 Channels, 4 MHz, 2 V/µs, 3V to 18V, ± 1.5V to ± 9V, MSOP, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES ADA4661-2ARMZ-R7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4661-2ARMZ-R7
                      Newark Part No.60AK4523
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      990 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.420
                      10+$3.550
                      25+$3.060
                      50+$2.780
                      100+$2.510
                      250+$2.230
                      500+$2.070
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4661-2ARMZ-R7
                      Newark Part No.60AK4523
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product4MHz
                      Slew Rate Typ2V/µs
                      Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
                      Supply Voltage Range3V to 18V, ± 1.5V to ± 9V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Amplifier TypeCMOS
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage30µV
                      Input Bias Current500fA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleMSOP
                      Automotive Qualification Standard-
                      Bandwidth4MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate2V/µs

                      Product Overview

                      ADA4661-2 is a dual, precision, rail-to-rail input/output amplifier optimized for low power, high bandwidth and wide operating supply voltage range applications. Typical applications include current shunt monitors, active filters, portable medical equipment, buffer/level shifting, high impedance sensor interfaces, battery powered instrumentation.

                      • Single-supply operation: 3V to 18V
                      • Dual-supply operation: ±1.5V to ±9V
                      • Unity-gain stable
                      • Low offset voltage: 150µV max at VCM = 1.5V to 16.5V, 300µV max at VCM = 0V to 18V
                      • Low input bias current: 15pA max, 30pA max input offset current
                      • 4MHz typ gain BW product at AV = 100, 4MHz typ unity-gain crossover at AVO = 1
                      • 2V/µs typ slew rate at AV = 1
                      • 1.3µs typ settling time to 0.1%
                      • 8 lead MSOP package
                      • Operating temperature range from -40 to 125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      2V/µs

                      Supply Voltage Range

                      3V to 18V, ± 1.5V to ± 9V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      500fA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      MSOP

                      Bandwidth

                      4MHz

                      Slew Rate

                      2V/µs

                      Gain Bandwidth Product

                      4MHz

                      Supply Voltage Range

                      3V to 18V, ± 1.5V to ± 9V

                      IC Case / Package

                      MSOP

                      Amplifier Type

                      CMOS

                      Input Offset Voltage

                      30µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code