Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.020 |
10+ | $4.810 |
25+ | $4.180 |
50+ | $3.830 |
100+ | $3.470 |
250+ | $3.120 |
500+ | $2.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADA4899-1YCPZ-R7
Newark Part No.80AK8618
No. of Channels1Channels
Gain Bandwidth Product600MHz
Slew Rate Typ310V/µs
Supply Voltage Range4.5V to 12V
Supply Voltage Range4.5V to 12V
IC Case / PackageLFCSP
No. of Pins8Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage35µV
Input Bias Current-0.1µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Amplifier Case StyleLFCSP
Automotive Qualification Standard-
Bandwidth600MHz
No. of Amplifiers1 Amplifier
Slew Rate310V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
310V/µs
Supply Voltage Range
4.5V to 12V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-0.1µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
LFCSP
Bandwidth
600MHz
Slew Rate
310V/µs
Gain Bandwidth Product
600MHz
Supply Voltage Range
4.5V to 12V
IC Case / Package
LFCSP
Amplifier Type
Voltage Feedback
Input Offset Voltage
35µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability