1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LT1496IS#PBF

                      Operational Amplifier, 4 Channels, 2.7 kHz, 1 V/ms, -300mV to 36V, 2.2V to 36V, NSOIC, 14 Pins

                      Date/Lot Code

                      ANALOG DEVICES LT1496IS#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1496IS#PBF
                      Newark Part No.51AK8101
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      47 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.870
                      10+$9.620
                      25+$7.920
                      50+$7.550
                      110+$7.370
                      275+$7.180
                      550+$7.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1496IS#PBF
                      Newark Part No.51AK8101
                      Technical Datasheet

                      Data Sheet

                      No. of Channels4Channels
                      Gain Bandwidth Product2.7kHz
                      Slew Rate Typ1V/ms
                      Supply Voltage Range-300mV to 36V, 2.2V to 36V
                      Supply Voltage Range-300mV to 36V, 2.2V to 36V
                      IC Case / PackageNSOIC
                      No. of Pins14Pins
                      Amplifier TypeGeneral Purpose
                      Rail to RailRail - Rail Input / Output (RRIO)
                      Input Offset Voltage200µV
                      Input Bias Current25pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth2.7kHz
                      No. of Amplifiers4 Amplifier
                      Slew Rate1V/ms

                      Product Overview

                      LT1496 is a quad channel, over-the-top precision, rail-to-rail input and output op-amp. A minimum open-loop gain (AVOL) of 100V/mV ensures that gain errors are small. This device characteristics change little over the supply range of 2.2V to ±15V. Supply rejection is 90dB and the common mode rejection ratio is 90dB. Operation is specified for 3V, 5V and ±15V supplies. Reverse battery protection (-18Vmin) and inputs that operate above the positive supply make the device easy to use in harsh environments. The low bias currents and offset current of the amplifier permit the use of megohm level source resistors without introducing significant errors. It is widely used in application such as battery- or solar-powered systems, portable instrumentation, remote sensor amplifier, micropower filter etc.

                      • Low supply current is 1µA typical
                      • Low offset voltage is 150µV typical at (VS = 5V)
                      • Wide supply voltage range is 2.2V to 36V
                      • Single supply input range is -0.3V to 36V
                      • Low input bias current is 250pA typical
                      • Low input offset current is 20pA typical
                      • Reverse battery protected to 18V
                      • Large-signal voltage gain is 500V/mV typical at (VS = 5V, VO = 0.25V to 4.5V, RL = 100K)
                      • Operating temperature is -40°C to 85°C
                      • Package style is 14-lead plastic SO

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      4Channels

                      Slew Rate Typ

                      1V/ms

                      Supply Voltage Range

                      -300mV to 36V, 2.2V to 36V

                      No. of Pins

                      14Pins

                      Rail to Rail

                      Rail - Rail Input / Output (RRIO)

                      Input Bias Current

                      25pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      2.7kHz

                      Slew Rate

                      1V/ms

                      Gain Bandwidth Product

                      2.7kHz

                      Supply Voltage Range

                      -300mV to 36V, 2.2V to 36V

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      General Purpose

                      Input Offset Voltage

                      200µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      4 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code