1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LT1793CS8#PBF

                      Operational Amplifier, 1 Channels, 4.2 MHz, 3.4 V/µs, ± 4.5V to ± 20V, NSOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES LT1793CS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1793CS8#PBF
                      Newark Part No.51AK8350
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1793CS8#PBF
                      Newark Part No.51AK8350
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product4.2MHz
                      Slew Rate Typ3.4V/µs
                      Supply Voltage Range± 4.5V to ± 20V
                      Supply Voltage Range± 4.5V to ± 20V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeJFET
                      Rail to Rail-
                      Input Offset Voltage250µV
                      Input Bias Current4pA
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth4.2MHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate3.4V/µs

                      Product Overview

                      LT®1793 is a low noise, Picoampere bias current, JFET input operational amplifier. The LT1793 is unconditionally stable for gains of 1 or more even with 1000pF capacitive loads. Each individual amplifier is 100% tested for voltage noise, slew rate and gain-bandwidth product. It is suitable for use in photocurrent amplifiers, hydrophone amplifiers, high sensitivity piezoelectric accelerometers, low voltage and current noise instrumentation, amplifier front ends, two and three op-amp instrumentation amplifiers and active filters.

                      • Maximum input bias current, warmed up: 20pA
                      • 100% tested low voltage noise
                      • Input offset voltage: 1mV max at VS = ±5V, 0°C ≤ TA ≤ 70°C
                      • Common mode rejection ratio is 100dB at VCM = -10V to 12.9V, 0°C ≤ TA ≤ 70°C
                      • Power supply rejection ratio is 97dB at VS = ±4.5V to ±20V, 0°C ≤ TA ≤ 70°C
                      • 3.3V/µs typ slew rate at RL ≥ 2K, 0°C ≤ TA ≤ 70°C
                      • Typical 3.3MHz gain bandwidth product at fO = 100KHz, 0°C ≤ TA ≤ 70°C
                      • Guaranteed specifications with ±5V supplies
                      • 8 lead NSOIC package
                      • Operating temperature range from 0 to 70°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      3.4V/µs

                      Supply Voltage Range

                      ± 4.5V to ± 20V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      4pA

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      4.2MHz

                      Slew Rate

                      3.4V/µs

                      Gain Bandwidth Product

                      4.2MHz

                      Supply Voltage Range

                      ± 4.5V to ± 20V

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      JFET

                      Input Offset Voltage

                      250µV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code