New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      LT1794IFE#PBF

                      Operational Amplifier, 2 Channels, 200 MHz, 600 V/µs, ± 4V to ± 15V, TSSOP, 20 Pins

                      Date/Lot Code

                      ANALOG DEVICES LT1794IFE#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1794IFE#PBF
                      Newark Part No.51AK8351
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      57 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$16.500
                      10+$11.570
                      25+$10.750
                      50+$9.920
                      148+$9.100
                      296+$8.910
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $16.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT1794IFE#PBF
                      Newark Part No.51AK8351
                      Technical Datasheet

                      Data Sheet

                      No. of Channels2Channels
                      Gain Bandwidth Product200MHz
                      Slew Rate Typ600V/µs
                      Supply Voltage Range± 4V to ± 15V
                      Supply Voltage Range± 4V to ± 15V
                      IC Case / PackageTSSOP
                      No. of Pins20Pins
                      Amplifier TypeXDSL Line Driver
                      Rail to Rail-
                      Input Offset Voltage1mV
                      Input Bias Current100nA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleTSSOP
                      Automotive Qualification Standard-
                      Bandwidth200MHz
                      No. of Amplifiers2 Amplifier
                      Slew Rate600V/µs

                      Product Overview

                      LT® 1794 is a 500mA minimum output current, dual op-amp (xDSL line driver amplifier) with outstanding distortion performance. The amplifiers are gain-of-ten stable, but can be easily compensated for lower gains. The extended output swing allows for lower supply rails to reduce system power. Supply current is set with an external resistor to optimize power dissipation. The LT1794 features balanced, high impedance inputs with low input bias current and input offset voltage. Active termination is easily implemented for further system power reduction. Short-circuit protection and thermal shutdown insure the device’s ruggedness. Typical applications include high density ADSL central office line drivers, high efficiency ADSL, HDSL2, G.lite, SHDSL line drivers, buffers, test equipment amplifiers and cable drivers.

                      • Exceeds all requirements for full rate, downstream ADSL line drivers
                      • Specified at ±15V, ±12V and ±5V
                      • Gain-bandwidth product: 200MHz
                      • Slew rate: 600V/µs max at VS = ±15V, AV = -10, TA = 25°C
                      • Maximum output current: 500mA min at VS = ±15V, RL = 1ohm, TA = 25°C
                      • ±11.1V output swing at VS = ±12V, RL = 100 ohm and ±10.9V output swing at VS = ±12V, IL = 250mA
                      • Differential 2nd/3rd harmonic distortion: -85dBc/-82dBc at VS = ±12V, AV = 10, 2VP-P, RL = 50 ohm
                      • Power saving adjustable supply current
                      • 20 lead TSSOP package
                      • Operating temperature range from -40 to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      2Channels

                      Slew Rate Typ

                      600V/µs

                      Supply Voltage Range

                      ± 4V to ± 15V

                      No. of Pins

                      20Pins

                      Rail to Rail

                      -

                      Input Bias Current

                      100nA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      TSSOP

                      Bandwidth

                      200MHz

                      Slew Rate

                      600V/µs

                      Gain Bandwidth Product

                      200MHz

                      Supply Voltage Range

                      ± 4V to ± 15V

                      IC Case / Package

                      TSSOP

                      Amplifier Type

                      XDSL Line Driver

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      2 Amplifier

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found