1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialized Interfaces
                      Print Page

                      AD22057RZ

                      Specialized Interface, Sensor Interface

                      Date/Lot Code

                      ANALOG DEVICES AD22057RZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD22057RZ
                      Newark Part No.60AK6202
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      77 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$18.160
                      5+$15.700
                      10+$13.490
                      25+$13.100
                      50+$12.960
                      100+$12.820
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD22057RZ
                      Newark Part No.60AK6202
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeSensor Interface
                      Interface ApplicationsCurrent Sensing, Interface for Pressure Transducers, Motor Control, Position Indicators, Strain Gage
                      Supply Voltage Min3V
                      Supply Voltage Max36V
                      Interface Case StyleNSOIC
                      No. of Pins8Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD22057 is a single-supply difference amplifier for amplifying and low-pass filtering small differential voltages. The input common-mode range extends from below ground to +24V using a +5V supply with excellent rejection of this common mode voltage. This is achieved by the use of a special resistive attenuator at the input, laser trimmed to a very high differential balance. Typical applications include current sensing, motor control, interface for pressure transducers, position indicators, strain gauges and other low level signal sources and accelerometers.

                      • Gain of X20, alterable from X1 to X160
                      • Input CMR from below ground to 6X (Vs – 1V)
                      • Output span 20mV to (Vs-0.2)V
                      • 1, 2, 3 pole low-pass filtering available
                      • Accurate midscale offset capability
                      • Differential input resistance 400Kohm and reversed supply protection of -34V
                      • Drives 1Kohm load to +4V using VS = +5V and transient spike protection and RFI filters included
                      • Supply voltage range from +3V to +36V and peak input voltage (40ms) of 60V
                      • 8 lead SOIC package
                      • Operating temperature range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Interface Type

                      Sensor Interface

                      Supply Voltage Min

                      3V

                      Interface Case Style

                      NSOIC

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Interface Applications

                      Current Sensing, Interface for Pressure Transducers, Motor Control, Position Indicators, Strain Gage

                      Supply Voltage Max

                      36V

                      No. of Pins

                      8Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code