Product may not be an exact match for your search

Need more?
Quantity | Price |
---|---|
1+ | $3.540 |
10+ | $2.550 |
25+ | $2.260 |
50+ | $2.100 |
100+ | $1.940 |
250+ | $1.760 |
500+ | $1.620 |
1000+ | $1.510 |
Product Information
Product Overview
AD8219 is a high voltage, high resolution, current shunt amplifier. The AD8219 performs unidirectional current measurements across a shunt resistor in a variety of industrial and telecom applications including motor control, power management, and base station power amplifier bias control. Typical application includes high-side current sensing, 48V telecom, power management, base stations, unidirectional motor control and precision high voltage current sources.
- High common-mode voltage range of 4V to 80V operating and -0.3V to +85V survival
- Buffered output voltage and gain of 60V/V
- Excellent AC and DC performance
- ±100nV/°C typical offset drift
- ±50µV typical offset and ±200μV max offset voltage (RTI) at 25°C
- ±5ppm/°C typical gain drift
- 110dB typical Common-Mode Rejection (CMRR) at DC
- 500KHz typ small signal -3dB bandwidth and 1V/μs typ slew rate
- 8 lead MSOP package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
MSOP
-40°C
4V
110dB
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
MSOP
-
500kHz
8Pins
125°C
80V
60 V/V
-
MSL 1 - Unlimited
50µV
130µA
500kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate