1. Home
                      2. Semiconductors - ICs
                      3. Special Function
                      Print Page

                      AD693AQ

                      Sensor Transmitter, 4 to 20 mA, 12 to 36 V, -40 °C to 85 °C, DIP-20

                      Date/Lot Code

                      ANALOG DEVICES AD693AQ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD693AQ
                      Newark Part No.49AK9350
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD693AQ
                      Newark Part No.49AK9350
                      Technical Datasheet

                      Data Sheet

                      IC FunctionCurrent Loop Transmitters
                      Supply Voltage Min12V
                      Supply Voltage Max36V
                      IC Package TypeDIP
                      No. of Pins20Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      AD693 is a monolithic signal conditioning circuit which accepts low-level inputs from a variety of transducers to control a standard 4 to 20mA, two-wire current loop. An on-chip voltage reference and auxiliary amplifier are provided for transducer excitation up to 3.5mA of excitation current is available when the device is operated in the loop powered mode. Alternatively, the device may be locally powered for three-wire applications when 0 to 20mA operation is desired.

                      • Instrumentation amplifier front end
                      • Loop powered operation
                      • Independently adjustable output span and zero
                      • Precalibrated output spans of 12 ±8mA bipolar
                      • Precalibrated 100V RTD interface
                      • Uncommitted auxiliary amp for extra flexibility
                      • Optional external pass transistor to reduce self-heating errors
                      • ±5.6µV/V power supply rejection and ±30µV/V common-mode rejection (RTI)
                      • 20 lead CDIP package
                      • Operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Current Loop Transmitters

                      Supply Voltage Max

                      36V

                      No. of Pins

                      20Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      Supply Voltage Min

                      12V

                      IC Package Type

                      DIP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code