1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      ADG412BNZ

                      ANALOGUE SW, 4CH, SPST-NC, DIP-16

                      Date/Lot Code

                      ANALOG DEVICES ADG412BNZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG412BNZ
                      Newark Part No.60AK4808
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      583 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.380
                      10+$5.210
                      25+$4.860
                      50+$4.680
                      100+$4.490
                      250+$4.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.38
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADG412BNZ
                      Newark Part No.60AK4808
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle Supply
                      Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
                      Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
                      IC Case / PackageDIP
                      No. of Pins16Pins
                      No. of Channels4Channels
                      On Resistance Typ25ohm
                      On Resistance Max80ohm
                      Switch ConfigurationSPST - NC
                      Mux / Demux Configuration-
                      InterfacesParallel
                      IC MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADG412 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The device contain four independent SPST switches. The device switches are turned on with a logic high on the appropriate control input. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is widely used in application such as audio and video switching, automatic test equipment, precision data acquisition, battery-powered systems, sample-and-hold systems, communication systems etc.

                      • Operating supply rating is 44V
                      • ±15V analog signal range
                      • Low on resistance is <lt/> 35ohm
                      • Ultralow power dissipation is 35μW
                      • Fast switching time tON is <lt/> 175ns, tOFF is <lt/> 145ns
                      • TTL-/CMOS-compatible
                      • Plug-in replacement for DG412
                      • Channel-to-channel crosstalk is 85dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
                      • Operating temperature range is −40°C to +85°C
                      • Packaging style is 16-lead P-DIP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      10.8V to 13.2V, ± 13.5V to ± 16.5V

                      IC Case / Package

                      DIP

                      No. of Channels

                      4Channels

                      On Resistance Max

                      80ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      10.8V to 13.2V, ± 13.5V to ± 16.5V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      25ohm

                      Switch Configuration

                      SPST - NC

                      Interfaces

                      Parallel

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      CAD CadSoft_EAGLE EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code