1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      ADSP-21565KSWZ8

                      Digital Signal Processor, Fixed / Floating Point, 1 Core, 800 MHz, 1 MB, 1.71V to 1.89V, LQFP-EP-120

                      Date/Lot Code

                      ANALOG DEVICES ADSP-21565KSWZ8
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21565KSWZ8
                      Newark Part No.49AK8926
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      23 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$28.040
                      5+$25.720
                      10+$23.390
                      25+$22.500
                      50+$21.610
                      100+$20.840
                      250+$20.070
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.04
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21565KSWZ8
                      Newark Part No.49AK8926
                      Technical Datasheet

                      Data Sheet

                      DSP TypeFixed / Floating Point
                      Data Bus Width-
                      Data Bus Width-
                      Operating Frequency Max800MHz
                      IC Case / PackageLQFP-EP
                      No. of Pins120Pins
                      No. of MIPS-
                      InterfacesI2C, SPI, USART, USB
                      RAM Memory Size1MB
                      No. of Cores1Cores
                      Program Memory Size-
                      Supply Voltage Min1.71mV
                      Supply Voltage Max1.89V
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max110°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADSP-21565 is a SHARC+ single core high performance DSP. Reaching speeds of upto 1GHz, this device processor is member of the SHARC® family of products. This device processor is based on the SHARC+® single core. These SHARC processors are members of the SIMD SHARC family of digital signal processors (DSPs) that feature Analog Devices, Inc., Super Harvard Architecture. It is widely used in application such as automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS, consumer: speakers, sound bars, AVRs, conferencing systems, mixing consoles, microphone arrays, headphones etc.

                      • Processor instruction rate is 800MHz max
                      • External memory port is 0
                      • SHARC L1 SRAM is 640kB
                      • Powerful DMA system
                      • On-chip memory protection
                      • Security and protection
                      • Crypto hardware accelerators
                      • Fast secure boot with IP protection, enhanced FIR and IIR accelerators running upto 1 GHz
                      • Operating temperature is 0°C to +110°C
                      • Package style is 120-lead LQFP-EP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      DSP Type

                      Fixed / Floating Point

                      Data Bus Width

                      -

                      IC Case / Package

                      LQFP-EP

                      No. of MIPS

                      -

                      RAM Memory Size

                      1MB

                      Program Memory Size

                      -

                      Supply Voltage Max

                      1.89V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Data Bus Width

                      -

                      Operating Frequency Max

                      800MHz

                      No. of Pins

                      120Pins

                      Interfaces

                      I2C, SPI, USART, USB

                      No. of Cores

                      1Cores

                      Supply Voltage Min

                      1.71mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      110°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code