1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Digital-to-Analog Converters - DAC
                      Print Page

                      AD5542JRZ

                      Digital to Analog Converter, 16 bit, 3 Wire, DSP, Microwire, QSPI, Serial, SPI, 2.7V to 5.5V

                      Date/Lot Code

                      ANALOG DEVICES AD5542JRZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5542JRZ
                      Newark Part No.60AK6516
                      Product Range16-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$20.250
                      5+$19.230
                      10+$18.510
                      25+$18.160
                      50+$18.090
                      112+$18.010
                      280+$17.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD5542JRZ
                      Newark Part No.60AK6516
                      Product Range16-bit Voltage Output DACs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate-
                      Data Interface3 Wire, DSP, Microwire, QSPI, Serial, SPI
                      Supply Voltage Range2.7V to 5.5V
                      Supply Voltage Range2.7V to 5.5V
                      ADC / DAC Case StyleNSOIC
                      No. of Pins14Pins
                      Input Channel TypeSerial
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range16-bit Voltage Output DACs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD5542 is a single channel, 16-bit, serial input, voltage output digital-to-analog converter (DAC). It operate from a single supply of 2.7V to 5.5V. The DAC output range extends from 0V to VREF. The device can be operated in bipolar mode, which generates a ±VREF output swing. The device also includes kelvin sense connections for the reference and analog ground pins to reduce layout sensitivity. The device utilizes a versatile 3-wire interface that is compatible with SPI, QSPI™, MICROWIRE™ and DSP interface standards. It is widely used in application such as digital gain and offset adjustment, automatic test equipment, data acquisition systems, industrial process control etc.

                      • Low power dissipation is 0.625mW
                      • Settling time is 1µs, slew rate is 17V/μs
                      • Unbuffered voltage output capable of driving 60Kohm loads directly
                      • Power-on reset clears DAC output to 0V (unipolar mode)
                      • 5KV HBM ESD classification, reference −3dB bandwidth is 2.2MHz
                      • Low glitch is 1.1nV-sec, output noise is 0.134µV p-p at (0.1Hz to 10Hz)
                      • Relative accuracy (INL) is ±2LSB
                      • Differential nonlinearity (DNL) is ±1.5LSB
                      • Operating temperature range is 0°C to 70°C
                      • Package style is 14-lead SOIC-N

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Data Interface

                      3 Wire, DSP, Microwire, QSPI, Serial, SPI

                      Supply Voltage Range

                      2.7V to 5.5V

                      No. of Pins

                      14Pins

                      Operating Temperature Min

                      0°C

                      Product Range

                      16-bit Voltage Output DACs

                      MSL

                      MSL 1 - Unlimited

                      Sampling Rate

                      -

                      Supply Voltage Range

                      2.7V to 5.5V

                      ADC / DAC Case Style

                      NSOIC

                      Input Channel Type

                      Serial

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code