1. Home
                      2. Development Boards, Evaluation Tools
                      3. Data Conversion Development Kits
                      4. Data Conversion Development Kits - DAC
                      Print Page

                      AD9166-FMC-EBZ

                      Evaluation Kit, AD9166BBPZ, Vector Signal Generator, 0 to 9 GHz

                      ANALOG DEVICES AD9166-FMC-EBZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9166-FMC-EBZ
                      Newark Part No.49AK9823
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,010.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,010.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoAD9166-FMC-EBZ
                      Newark Part No.49AK9823
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberAD9166BBPZ
                      Kit Application TypeData Converter
                      Application Sub TypeDAC
                      Kit ContentsEvaluation Board AD9166BBPZ, Mini USB Cable
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      AD9166-FMC-EBZ is an evaluation board for the AD9166 DC to 9GHz vector signal generator. The evaluation board connects to an ADS7-V2EBZ pattern generator for quick evaluation of the AD9166, a high speed, vector signal generator. The ADS7-V2EBZ automatically formats the signal data and sends it to the evaluation board across a JESD204B link which simplifies evaluation of the device. The evaluation board is powered by the field-programmable gate array (FPGA) mezzanine card (FMC) power supply provided through the ADS7-V2EBZ.

                      • Simple evaluation of the AD9166 vector signal generator IC with only a single connection needed
                      • Integrated on-board clocking, featuring the ADF4372
                      • Integrated on-board power and power sequencer

                      Contents

                      AD9166-FMC-EBZ evaluation board, Mini USB cable.

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Data Converter

                      Kit Contents

                      Evaluation Board AD9166BBPZ, Mini USB Cable

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      AD9166BBPZ

                      Application Sub Type

                      DAC

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)