1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Power Management Development Kits - DC / DC
                      Print Page

                      ADP2384-EVALZ

                      Evaluation Board, ADP2384, Step-Down DC/DC Regulator, Synchronous, 20 V, 4 A Out

                      ANALOG DEVICES ADP2384-EVALZ
                      ANALOG DEVICES ADP2384-EVALZ
                      ANALOG DEVICES ADP2384-EVALZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP2384-EVALZ
                      Newark Part No.49AK8731
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      9 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$71.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.76
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADP2384-EVALZ
                      Newark Part No.49AK8731
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberADP2384
                      Kit Application TypePower Management
                      Application Sub TypeSynchronous Buck Regulator
                      Kit ContentsEvaluation Board ADP2384
                      Product Range-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADP2384-EVALZ is an evaluation board to evaluate 20V, 4A, synchronous, step-down DC-to-DC regulator with a near ideal printed circuit board (PCB) layout.

                      • Input voltage: 4.5V to 20V
                      • ±1% output voltage accuracy
                      • Continuous output current of 4A
                      • Programmable switching frequency: 200KHz to 1.4MHz
                      • Synchronizes to external clock: 200KHz to 1.4MHz
                      • 180° out-of-phase synchronization
                      • Precision enable and power good
                      • External compensation
                      • Internal soft start with external adjustable option
                      • Startup into precharged output

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Evaluation Board ADP2384

                      Automotive Qualification Standard

                      -

                      Silicon Core Number

                      ADP2384

                      Application Sub Type

                      Synchronous Buck Regulator

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)