Need more?
Quantity | Price |
---|---|
1+ | $205.090 |
Product Information
Product Overview
Demonstration circuit 2529A is a dual output synchronous buck converter featuring the LTC®7810ELXE in a 48-lead eLQFP package. Key features of this board include an optional on-board NMOS LDO for DRVCC, jumper for spread-spectrum option, optional resistors for single output dual phase operation, a mode selector that allows the converter to run in CCM, pulse-skipping, adjustable burst clamp or default Burst Mode® operation, SYNC turret for PolyPhase® operation. The input voltage range of this demo board is from 16V to 130V and it uses a sense resistor for overcurrent protection.
- Output voltage VOUT1 is 5V ± 2% (VIN = 16V to 130V, IOUT1 = 0A to 10A, JP4: FCM)
- Output voltage VOUT2 is 12V ± 2% (VIN = 16V to 130V, IOUT2 = 0A to 5A, JP4: FCM)
- Maximum output current IOUT1,MAX is 10A at VIN = 16V to 130V, IOUT1,MAX
- Maximum output current IOUT2,MAX is 5A at VIN = 16V to 130V, IOUT2,MAX
- Default operating frequency (typical) is 100KHz
- External clock sync frequency range is 75KHz to 750KHz
- Typical full load efficiency is 88.7% (VIN = 48V, VOUT1 = 5V, IOUT1 = 10A0)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demo Board LTC7810ELXE#PBF
-
LTC7810ELXE#PBF
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate