Need more?
Quantity | Price |
---|---|
1+ | $2.640 |
10+ | $1.810 |
25+ | $1.590 |
50+ | $1.460 |
100+ | $1.330 |
250+ | $1.260 |
500+ | $1.110 |
1000+ | $1.020 |
Product Information
Product Overview
ADG3241 is a digital switch. It is designed on a low voltage CMOS process that provides low power dissipation yet gives high switching speed and very low on resistance. This allows the input to be connected to the output without additional propagation delay or generating additional ground bounce noise. The switch is enabled by means of the bus enable (BE) input signal. This digital switch allows a bidirectional signal to be switched when on. In the off condition, signal levels upto the supplies are blocked. In addition to this, a level translating select pin (SEL) is included. When SEL is low, VCC is reduced internally, allowing for level translation between 3.3V inputs and 1.8V outputs. It is used in application like 3.3V to 1.8V voltage translation, 3.3V to 2.5V voltage translation, 2.5V to 1.8V voltage translation, bus switching, bus isolation, hot swap, hot plug, analog switch applications.
- 225ps maximum propagation delay through the switch
- On resistance is 4.5 ohm typical
- Data rate is 1.5Gbps
- Supply operation is 2.5V to 3.3V
- Selectable level shifting/translation
- Small signal bandwidth is 770MHz
- Quiescent power supply current is 1μA maximum
- Operating temperature is -40°C to +85°C
- Package style is 6-lead thin shrink small outline transistor (SC70)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
225ps
SC-70
2.3V
-40°C
Level Translator Bus Switch
-
MSL 1 - Unlimited
25mA
6Pins
SC-70
3.6V
85°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate