1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Timers, Oscillators & Pulse Generators
                      Print Page

                      HMC1166LP5E

                      Voltage Controlled Oscillator, MMIC, 12.62 GHz, 4.75 V to 5.25 V, -40 to 85 °C, LFCSP-EP-32

                      Date/Lot Code

                      ANALOG DEVICES HMC1166LP5E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1166LP5E
                      Newark Part No.51AK5943
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$42.950
                      5+$39.550
                      10+$36.150
                      25+$36.010
                      50+$35.870
                      100+$35.010
                      250+$33.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $42.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoHMC1166LP5E
                      Newark Part No.51AK5943
                      Technical Datasheet

                      Data Sheet

                      Frequency12.62GHz
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Digital IC CaseLFCSP-EP
                      No. of Pins32Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      HMC1166 is a monolithic microwave integrated circuit (MMIC), voltage controlled oscillator(VCO) that integrates a resonator, a negative resistance device, and a varactor diode, and features a half frequency output. Because of the monolithic construction of the oscillator, the output power and phase noise performance are excellent over temperature. The output power is 11dBm typical from a 5V supply voltage. Typical application includes point to point and multipoint radios, test equipment and industrial controls and very small aperture terminals(VSATs).

                      • Dual output, fOUT = 11.41GHz to 12.62GHz and fOUT/2 = 5.705GHz to 6.31GHz
                      • Power output ( POUT) is 11dBm (typical)
                      • Single sideband (SSB) phase noise of -113dBc/Hz at 100KHz
                      • No external resonator needed
                      • 1MHz/°C typical drift rate
                      • 32 lead LFCSP-EP package
                      • Operating temperature range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency

                      12.62GHz

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      32Pins

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 3 - 168 hours

                      Supply Voltage Min

                      4.75V

                      Digital IC Case

                      LFCSP-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code