1. Home
                      2. Crystals & Oscillators
                      3. Oscillators
                      4. Programmable & Programmable MEMS Oscillators
                      Print Page

                      LTC6992CS6-1#TRMPBF

                      Oscillator, PWM, 1 MHz, 2.25 V to 5.5 V, 0 to 100% Duty Cycle, 0 to 70 Deg C, TSOT-23-6

                      Date/Lot Code

                      ANALOG DEVICES LTC6992CS6-1#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6992CS6-1#TRMPBF
                      Newark Part No.51AK7460
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      257 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.270
                      10+$3.710
                      25+$3.360
                      50+$3.150
                      100+$2.930
                      250+$2.680
                      500+$2.670
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6992CS6-1#TRMPBF
                      Newark Part No.51AK7460
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min2.25V
                      Supply Voltage Max5.5V
                      No. of Pins6Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC®6992 is a silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The LTC6992 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs the LTC6992’s internal oscillator frequency. The output frequency is determined by this oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle.

                      • 0% to 100% PWM duty cycle
                      • Frequency range from 3.81Hz to 1MHz
                      • Configured with 1 to 3 resistors
                      • <lt/>1.7% maximum frequency error
                      • PWM duty cycle error <lt/> 3.7% maximum
                      • Frequency Modulation (VCO) capability
                      • 2.25V to 5.5V single supply operation
                      • 115μA supply current at 100kHz
                      • 500μs start-up time
                      • CMOS output driver sources/sinks 20mA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Supply Voltage Min

                      2.25V

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code