New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Video Processing
                      4. Video Filters
                      Print Page

                      ADA4411-3ARQZ

                      Video Filter, 6th Order, 3 Channel, 4.5 to 12 V, -42 dB, 37 MHz Bandwidth, -40 to 85 °C, QSOP-24

                      Date/Lot Code

                      ANALOG DEVICES ADA4411-3ARQZ
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4411-3ARQZ
                      Newark Part No.49AK8214
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.520
                      10+$4.670
                      25+$3.830
                      50+$3.720
                      112+$3.610
                      280+$3.500
                      504+$3.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADA4411-3ARQZ
                      Newark Part No.49AK8214
                      Technical Datasheet

                      Data Sheet

                      IC Filter TypeVideo Filter
                      Video Signal FilterRGB, SD, Y/C, Y Pb Pr, YUV
                      Frequency36MHz
                      Supply Voltage Min4.5V
                      Supply Voltage Max12V
                      TV / Video Case StyleQSOP
                      No. of Pins24Pins
                      Bandwidth37MHz
                      Attenuation-42dB
                      Filter Order6th
                      Variable Gainx2, x4
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADA4411-3 is a comprehensive filtering solution designed to give designers the flexibility to easily filter and drive various video signals, including high definition video. Cut-off frequencies of the sixth-order video filters range from 9MHz to 36MHz and can be selected by two logic pins to obtain four filter combinations that are tuned for RGB, high definition, and standard definition video signals. It offers gain and voltage offset adjustments. With a single logic pin, the throughput filter gain can be selected to be ×2 or ×4. Output voltage offset is continuously adjustable over an input-referred range of ±500mV by applying a differential voltage to an independent offset control input. It can operate on a single +5V supply as well as on ±5V supplies. Single-supply operation is ideal in applications where power consumption is critical. It is used in application like set-top boxes, personal video recorders, DVD players and recorders, HDTVs, projectors etc.

                      • Many video standards supported: RGB, YPbPr, YUV, SD, Y/C, ideal for 720p and 1080i resolutions
                      • 2:1 mux on all inputs, rail-to-rail output, output can swing 4.5V p-p on single 5V supply
                      • DC output offset adjust: ±0.5V, input referred, excellent video specifications
                      • 30.5MHz typical -1dB bandwidth
                      • Offset error is 12mV typical, input bias current is 10μA typical
                      • Propagation delay is 20ns typical at (f = 5MHz, FC = 36MHz)
                      • Operating voltage range is 4.5V to 12V
                      • Supply current is 53mA typical
                      • Operating temperature is -40°C to +85°C
                      • Package style is 24-lead QSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Filter Type

                      Video Filter

                      Frequency

                      36MHz

                      Supply Voltage Max

                      12V

                      No. of Pins

                      24Pins

                      Attenuation

                      -42dB

                      Variable Gain

                      x2, x4

                      MSL

                      MSL 1 - Unlimited

                      Video Signal Filter

                      RGB, SD, Y/C, Y Pb Pr, YUV

                      Supply Voltage Min

                      4.5V

                      TV / Video Case Style

                      QSOP

                      Bandwidth

                      37MHz

                      Filter Order

                      6th

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found