Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1544IG#PBF
Newark Part No.51AK6180
Technical Datasheet
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.800 |
10+ | $14.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC1544IG#PBF
Newark Part No.51AK6180
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeMulti Protocol Transceiver
No. of Receivers4Receivers
IC Interface TypeEIA530, EIA530A, RS232, RS449
No. of Transmitters4
No. of Drivers4Drivers
Communication Mode-
Data Rate Max-
Supply Voltage Min4.75V
Driver Case StyleSSOP
Supply Voltage Max5.25V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection-
Fail SafeOpen, Short
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
IC Generic NumberLTC1544
SVHCNo SVHC (21-Jan-2025)
Product Overview
LTC1544 is a 4-driver/4-receiver multiprotocol transceiver. This device forms the core of a complete software-selectable DTE or DCE interface port that supports the RS232, RS449, EIA530, EIA530-A, V.35, V.36 or X.21 protocols. It runs from a 5V supply and the charge pump on the LTC1543 or LTC1546. It is used in application such as data networking, CSU and DSU, data routers etc.
- Software-selectable transceiver supports: RS232, RS449, EIA530, EIA530-A, V.35, V.36, X.21
- TUV/Detecon Inc. certified NET1 and NET2 compliant (test report no. NET2/102201/97)
- TBR2 compliant (test report no. CTR2/022701/98)
- Rise or fall time is 15ns typical at (TA = 25°C, VCC = 5V)
- Slew rate is 30V/µs maximum at (TA = 25°C, VCC = 5V)
- Internal power dissipation is 300mW typ at (TA = 25°C, VCC = 5V)
- Operating temperature is 40°C to 85°C
- Package style is 28-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS232 Transceiver
No. of Receivers
4Receivers
No. of Transmitters
4
Communication Mode
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
No. of Pins
28Pins
ESD Protection
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
IC Generic Number
LTC1544
Device Type
Multi Protocol Transceiver
IC Interface Type
EIA530, EIA530A, RS232, RS449
No. of Drivers
4Drivers
Data Rate Max
-
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
Open, Short
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability