Need more?
Quantity | Price |
---|---|
1+ | $8.190 |
10+ | $6.350 |
25+ | $5.150 |
50+ | $4.890 |
122+ | $4.630 |
305+ | $4.590 |
Product Information
Product Overview
LT3957A is a wide input range, current mode DC/DC converter which is capable of generating either positive or negative output voltages. It can be configured as either a boost, flyback, SEPIC or inverting converter. It features an internal low side N-channel power MOSFET rated for 40V at 5A and driven from an internal regulated 5.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of device can be set with an external resistor over a 100KHz to 1MHz range, and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 3V, and a low shutdown quiescent current of less than 1μA, make the device ideally suited for battery-powered systems. It features soft-start and frequency foldback functions to limit inductor current during start-up. It is used in application such as automotive, telecom, industrial etc.
- Wide input voltage range is 3V to 40V
- Single feedback pin for positive or negative output voltage
- Current mode control provides excellent transient response
- Synchronizable to an external clock
- Internal 5.2V low dropout voltage regulator
- Programmable input undervoltage lockout with hysteresis
- Programmable soft-start
- Switching frequency is 100KHz typ at (RT = 140K to SGND, FBX = 1.6V, VC = 1.5V)
- Low shutdown current is 1μA max at (EN/UVLO = 0V, TA ≈ TJ = 25°C, VIN = 24V)
- Operating temperature is -40°C to 125°C, package style is 36-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Outputs
3V
5A
QFN-EP
Surface Mount
-
1MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
1MHz
Boost, Flyback, Inverting, SEPIC
40V
5A
36Pins
-
40V
-
125°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate