1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      LTC3427EDC#TRMPBF

                      DC-DC Switching Synchronous Boost Regulator, Adjustable, 1.6 to 5V in, 1.8 to 5.25V/0.5A out

                      Date/Lot Code

                      ANALOG DEVICES LTC3427EDC#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3427EDC#TRMPBF
                      Newark Part No.51AK6858
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      481 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.490
                      10+$4.020
                      25+$3.640
                      50+$3.400
                      100+$3.160
                      250+$2.890
                      500+$2.680
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC3427EDC#TRMPBF
                      Newark Part No.51AK6858
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologySynchronous Boost (Step Up)
                      Input Voltage Min1.6V
                      Input Voltage Max5V
                      Max Output Current500mA
                      Output Current500mA
                      IC Case / PackageDFN-EP
                      No. of Pins6Pins
                      IC MountingSurface Mount
                      Output Voltage - Nom-
                      Output Voltage Min1.8V
                      Output Voltage Max5.25V
                      Switching Frequency Typ1.25MHz
                      Efficiency94%
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseDFN-EP
                      Automotive Qualification Standard-
                      Switching Frequency1.25MHz

                      Product Overview

                      LTC3427 is an industry’s first high efficiency, fixed frequency, step-up DC/DC converter. Requiring minimal external components, the LTC3427 operates from an input voltage as low as 1.8V. It contains an internal 0.525ohm N-channel MOSFET switch and a 0.575 ohm P-channel MOSFET synchronous rectifier, which enables it to supply 200mA at 3.3V from a 2-cell alkaline battery input. It limits inrush current during start-up and provides a soft-start of VOUT. A switching frequency of 1.25MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors and produces very low VOUT ripple. The current mode PWM design is internally compensated, reducing external parts count. Anti-ringing control reduces EMI in discontinuous mode operation. It is widely used in application such as handheld instruments, digital cameras, wireless handsets, GPS receivers, portable medical devices, MP3 players etc.

                      • 5V at 200mA from a single Li-Ion cell
                      • Inrush current limiting and soft-start
                      • Output disconnect in shutdown
                      • 1.8V to 5V VIN range, 1.8V to 5.25V VOUT range
                      • Internal synchronous rectifier
                      • Anti-ringing control minimizes EMI
                      • Tiny external components, short-circuit protection
                      • Quiescent current (shutdown) is 1µA maximum at (VSHDN = 0V, VOUT = 0V)
                      • Operating temperature is -40°C to 85°C
                      • Package style is 6-lead plastic DFN

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Synchronous Boost (Step Up)

                      Input Voltage Max

                      5V

                      Output Current

                      500mA

                      No. of Pins

                      6Pins

                      Output Voltage - Nom

                      -

                      Output Voltage Max

                      5.25V

                      Efficiency

                      94%

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      1.6V

                      Max Output Current

                      500mA

                      IC Case / Package

                      DFN-EP

                      IC Mounting

                      Surface Mount

                      Output Voltage Min

                      1.8V

                      Switching Frequency Typ

                      1.25MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      DFN-EP

                      Switching Frequency

                      1.25MHz

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code