1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      ADSP-21369KSWZ-2A

                      Audio Processor, Floating Point, 1.14 V to 1.26 V, LQFP-EP-208

                      ANALOG DEVICES ADSP-21369KSWZ-2A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21369KSWZ-2A
                      Newark Part No.60AK5643
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      17 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$37.230
                      5+$37.230
                      10+$37.230
                      25+$37.230
                      50+$37.230
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.23
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21369KSWZ-2A
                      Newark Part No.60AK5643
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      DSP TypeFloating Point
                      Data Bus Width64 bit
                      Data Bus Width-
                      Operating Frequency Max333MHz
                      IC Case / PackageLQFP-EP
                      No. of Pins208Pins
                      No. of MIPS-
                      InterfacesI2C, SPI, UART
                      RAM Memory Size2Mbit
                      No. of Cores1Cores
                      Program Memory Size6Mbit
                      Supply Voltage Min1.14V
                      Supply Voltage Max1.26V
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeSHARC Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADSP-21369 is a SHARC processor. It is a member of the SIMD SHARC family of DSPs that feature Analog Devices’ Super Harvard Architecture. This processor is source code-compatible with the ADSP-2126x and ADSP-2116x DSPs as well as with first generation ADSP-2106x SHARC processors in SISD (single-instruction, single-data) mode. This processor is 32- bit/40-bit floating-point processors optimized for high performance automotive audio applications with its large on-chip SRAM, mask programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI).

                      • Single-instruction, multiple-data (SIMD) computational architecture
                      • Code compatible with all other members of the SHARC family
                      • S/PDIF-compatible digital audio receiver/transmitter
                      • 4 independent asynchronous sample rate converters (SRC)
                      • PLL has a wide variety of software and hardware multiplier/divider ratios
                      • Instruction rate is 333MHz
                      • On-chip SRAM is 2Mbit
                      • 6M bit ROM
                      • Operating temperature is 0°C to +70°C
                      • Package style is 208-lead LQFP-EP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      DSP Type

                      Floating Point

                      Data Bus Width

                      -

                      IC Case / Package

                      LQFP-EP

                      No. of MIPS

                      -

                      RAM Memory Size

                      2Mbit

                      Program Memory Size

                      6Mbit

                      Supply Voltage Max

                      1.26V

                      Operating Temperature Min

                      0°C

                      Product Range

                      SHARC Series

                      MSL

                      MSL 3 - 168 hours

                      Data Bus Width

                      64 bit

                      Operating Frequency Max

                      333MHz

                      No. of Pins

                      208Pins

                      Interfaces

                      I2C, SPI, UART

                      No. of Cores

                      1Cores

                      Supply Voltage Min

                      1.14V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)