New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      ADSP-21371KSWZ-2B

                      Audio Processor, Floating Point, 1.14 V to 1.26 V, LQFP-EP-208

                      Date/Lot Code

                      ANALOG DEVICES ADSP-21371KSWZ-2B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21371KSWZ-2B
                      Newark Part No.60AK5644
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      36 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$38.150
                      5+$34.780
                      10+$31.400
                      25+$30.490
                      72+$28.840
                      108+$28.100
                      252+$27.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-21371KSWZ-2B
                      Newark Part No.60AK5644
                      Product RangeSHARC Series
                      Technical Datasheet

                      Data Sheet

                      DSP TypeFloating Point
                      Data Bus Width-
                      Data Bus Width64 bit
                      Operating Frequency Max266MHz
                      IC Case / PackageLQFP-EP
                      No. of Pins208Pins
                      No. of MIPS-
                      InterfacesI2C, SPI, UART
                      RAM Memory Size1Mbit
                      No. of Cores1Cores
                      Program Memory Size4Mbit
                      Supply Voltage Min1.14V
                      Supply Voltage Max1.26V
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeSHARC Series
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADSP-21371 is a SHARC processor. It features Analog Devices’ Super Harvard Architecture. The processor is 32bit/40bit floating-point processors optimized for high performance automotive audio applications with their large on-chip SRAM and mask-programmable ROM, multiple internal buses to eliminate I/O bottlenecks, and an innovative digital applications interface (DAI). This processor uses two computational units to deliver a significant performance increase over the previous SHARC processors on a range of DSP algorithms. Fabricated in a state-of-the-art, high speed, CMOS process, the processors achieve an instruction cycle time of 3.75ns at 266MHz. With its SIMD computational hardware, the processors can perform 1.596 GFLOPS running at 266MHz.

                      • Single-instruction, multiple-data (SIMD) computational architecture
                      • Code compatible with all other members of the SHARC family
                      • Supply current (internal) is 400mA typical at (1V, 200MHz: tCCLK = 5.00ns)
                      • Input capacitance is 4.7pF typical at (fIN = 1MHz, TCASE = 25°C, VIN= 1.2V)
                      • Instruction rate is 266MHz, on-chip SRAM is 1Mbit, ROM is 4Mbit
                      • Operating temperature is 0°C to +70°C, package style is 208-lead LQFP-EP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      DSP Type

                      Floating Point

                      Data Bus Width

                      64 bit

                      IC Case / Package

                      LQFP-EP

                      No. of MIPS

                      -

                      RAM Memory Size

                      1Mbit

                      Program Memory Size

                      4Mbit

                      Supply Voltage Max

                      1.26V

                      Operating Temperature Min

                      0°C

                      Product Range

                      SHARC Series

                      MSL

                      MSL 3 - 168 hours

                      Data Bus Width

                      -

                      Operating Frequency Max

                      266MHz

                      No. of Pins

                      208Pins

                      Interfaces

                      I2C, SPI, UART

                      No. of Cores

                      1Cores

                      Supply Voltage Min

                      1.14V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD CadSoft_EAGLE EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel