New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LT4254IGN#PBF

                      Hot-Swap Controller, 10.8 V to 36 V in, TSSOP-16, -40°C to 85°C

                      Date/Lot Code

                      ANALOG DEVICES LT4254IGN#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4254IGN#PBF
                      Newark Part No.51AK8886
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      65 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.730
                      10+$5.040
                      25+$4.770
                      50+$4.490
                      100+$4.220
                      300+$3.740
                      500+$3.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4254IGN#PBF
                      Newark Part No.51AK8886
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Controller Applications24V Industrial / Alarm Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion
                      Input Voltage-
                      Supply Voltage Min10.8V
                      Supply Voltage Max36V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      Controller IC Case StyleTSSOP
                      Power SwitchMOSFET
                      IC MountingSurface Mount
                      IC FunctionPositive High Voltage Hot Swap Controller with Open-Circuit Detect
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT4254 is a high voltage Hot Swap™ controller. It allows a board to be safely inserted and removed from a live backplane. An internal driver controls the high side N-channel MOSFET gate for supply voltages ranging from 10.8V to 36V. It features an open-circuit detect (OPEN) output that indicates abnormally low load current conditions. It features an adjustable analog foldback current limit. If the supply remains in current limit for more than a programmable time, the N-channel MOSFET shuts off, the PWRGD output goes low and the device either automatically restarts after a time-out delay or latches off until the UV pin is cycled low. The RETRY pin sets whether the part will automatically restart after an overcurrent fault or if it will latch off until the UV pin is cycled low. It is used in application like hot board insertion, electronic circuit breaker/power bussing, industrial high side switch/circuit breaker, 24V industrial/alarm systems, 12V and 24V distributed power system.

                      • Open circuit and overcurrent fault detect
                      • Drives an external N-channel MOSFET
                      • Automatic retry or latched off operation after overcurrent fault
                      • Programmable supply voltage power-up rate
                      • Undervoltage and overvoltage protection
                      • Open MOSFET detection
                      • Operating current is 1.9mA typical at (TA = 25°C, VCC = 24V)
                      • Undervoltage threshold is 4V typical at (VCC low-to-high transition, TA = 25°C, VCC = 24V)
                      • Operating temperature is -40°C to 85°C
                      • Package style is 16-lead plastic TSSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Input Voltage

                      -

                      Supply Voltage Max

                      36V

                      No. of Pins

                      16Pins

                      Power Switch

                      MOSFET

                      IC Function

                      Positive High Voltage Hot Swap Controller with Open-Circuit Detect

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller Applications

                      24V Industrial / Alarm Systems, Electronic Circuit Breaker / Power Bussing, Hot Board Insertion

                      Supply Voltage Min

                      10.8V

                      IC Case / Package

                      TSSOP

                      Controller IC Case Style

                      TSSOP

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel