1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LT4356CDE-3#PBF

                      Hot-Swap Controller, 4 V to 80 V in, DFN-12, 0°C to 70°C

                      Date/Lot Code

                      ANALOG DEVICES LT4356CDE-3#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4356CDE-3#PBF
                      Newark Part No.51AK8905
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      156 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.630
                      10+$4.430
                      25+$4.050
                      50+$3.660
                      182+$3.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4356CDE-3#PBF
                      Newark Part No.51AK8905
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Controller ApplicationsAutomotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion
                      Input Voltage-
                      Supply Voltage Min4V
                      Supply Voltage Max80V
                      IC Case / PackageDFN
                      No. of Pins12Pins
                      Controller IC Case StyleDFN
                      Power SwitchExternal
                      IC MountingSurface Mount
                      IC FunctionSurge Stopper with Fault Latchoff
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT4356-3 surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. Device also monitors voltage drop between VCC and SNS pins to protect against overcurrent faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the active-low FLT pin pulls low to warn of impending power down. If the condition persists, the MOSFET is turned off, until active-low SHDN pin pulls low momentarily. Back-to-back FETs can be used in lieu of a schottky diode for reverse input protection, reducing voltage drop and power loss. Applications include automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems.

                      • Stops high voltage surges, adjustable output clamp voltage, overcurrent protection
                      • Wide operation range from 4V to 80V, reverse input protection to –60V
                      • Low 7µA shutdown current, adjustable latchoff fault timer
                      • Controls N-channel MOSFET
                      • Shutdown pin withstands –60V to 100V
                      • Fault output indication
                      • Auxiliary amplifier for level detection comparator or linear regulator controller
                      • VCC supply current of 1mA typical at V (active-low) SHDN = float
                      • 12-lead plastic DFN package, 0°C to 70°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Input Voltage

                      -

                      Supply Voltage Max

                      80V

                      No. of Pins

                      12Pins

                      Power Switch

                      External

                      IC Function

                      Surge Stopper with Fault Latchoff

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller Applications

                      Automotive / Avionic Surge Protection, Battery Powered Systems, Hot Swap / Live Insertion

                      Supply Voltage Min

                      4V

                      IC Case / Package

                      DFN

                      Controller IC Case Style

                      DFN

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code