1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LT4356HMS-1#TRPBF

                      Hot-Swap Controller, 4 V to 80 V in, MSOP-10, -40°C to 125°C

                      ANALOG DEVICES LT4356HMS-1#TRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4356HMS-1#TRPBF
                      Newark Part No.51AK8913
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,390 In Stock

                      Need more?

                      70 Delivery in 1-3 Business Days(US stock)
                      4320 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.050
                      10+$6.830
                      25+$5.990
                      50+$5.510
                      100+$5.040
                      250+$4.730
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $10.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLT4356HMS-1#TRPBF
                      Newark Part No.51AK8913
                      Technical Datasheet

                      Data Sheet

                      Controller ApplicationsAutomotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems
                      No. of Channels1Channels
                      Input Voltage-
                      Supply Voltage Min4V
                      Supply Voltage Max80V
                      IC Case / PackageMSOP
                      Controller IC Case StyleMSOP
                      No. of Pins10Pins
                      Power SwitchExternal
                      IC MountingSurface Mount
                      IC FunctionSurge Stopper
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LT4356 is a surge stopper protects loads from high voltage transient. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the active-low FLT pin pulls low to warn of an impending power down. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Back-to-back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. Typical applications are automotive/avionic surge protection, hot swap/live insertion, high side switch for battery powered systems, intrinsic safety applications.

                      • Output is limited to a safe value thereby allowing the loads to continue functioning
                      • An internal amplifier limits the current sense voltage to 50mV
                      • A shutdown pin reduces the quiescent current to less than 7µA during shutdown
                      • Stops high voltage surges, adjustable output clamp voltage
                      • Wide operation range from 4V to 80V
                      • Adjustable fault timer
                      • Fault output indication
                      • Reverse input current is 0.3mA typical (at VSNS=VCC= –30V, active-low SHDN open, TA=25°C, VCC=12V)
                      • 10-lead plastic MSOP package
                      • –40°C to 125°C temperature rating

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Controller Applications

                      Automotive / Avionic Surge Protection, Hot Swap / Live Insertion, Battery Powered Systems

                      Input Voltage

                      -

                      Supply Voltage Max

                      80V

                      Controller IC Case Style

                      MSOP

                      Power Switch

                      External

                      IC Function

                      Surge Stopper

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      4V

                      IC Case / Package

                      MSOP

                      No. of Pins

                      10Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)