• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LTC4307CMS8#PBF

                      Hot-Swap Controller, 2.3 V to 5.5 V in, MSOP-8, 0°C to 70°C

                      Date/Lot Code

                      ANALOG DEVICES LTC4307CMS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4307CMS8#PBF
                      Newark Part No.51AK7176
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      99 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.200
                      10+$4.760
                      25+$4.430
                      50+$4.100
                      100+$3.380
                      250+$3.370
                      500+$3.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4307CMS8#PBF
                      Newark Part No.51AK7176
                      Technical Datasheet

                      Data Sheet

                      Controller ApplicationsATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, RAID Systems, Servers
                      No. of Channels2Channels
                      Supply Voltage Min2.3V
                      Input Voltage-
                      Supply Voltage Max5.5V
                      IC Case / PackageMSOP
                      Controller IC Case StyleMSOP
                      No. of Pins8Pins
                      Power SwitchMOSFET
                      IC MountingSurface Mount
                      IC FunctionHot Swappable 2-Wire Bus Buffer
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC4307 is a hot swappable, 2-wire bus buffer allows I/O card insertion into a live backplane without corruption of the data and clock busses. This device provides bidirectional buffering, keeping the backplane and card capacitances isolated. Low offset and high VOL tolerance allows multiple devices to be cascaded on the clock and data busses. If SDAOUT or SCLOUT are low for 30ms, this device will automatically break the bus connection. At this time the device automatically generates upto 16 clock pulses on SCLOUT in an attempt to free the bus. A connection will resume if the stuck bus is cleared. It is widely used in application such as live board insertion, servers, capacitance buffer/bus extender, RAID systems, ATCA etc.

                      • Bidirectional buffer with stuck bus recovery
                      • Input-output offset voltage is 60mV typical
                      • Bus stuck low timer is 30ms typical
                      • Compatible with non-compliant VOL I²C devices
                      • ±5kV human body model ESD protection
                      • Isolates input SDA and SCL line from output
                      • READY open-drain output
                      • 1V precharge on all SDA and SCL lines, high impedance SDA, SCL pins for VCC = 0V
                      • Operating temperature is 0°C to 70°C
                      • Packaging style is 8-lead plastic MSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Controller Applications

                      ATCA, Capacitance Buffer / Bus Extender, Live Board Insertion, RAID Systems, Servers

                      Supply Voltage Min

                      2.3V

                      Supply Voltage Max

                      5.5V

                      Controller IC Case Style

                      MSOP

                      Power Switch

                      MOSFET

                      IC Function

                      Hot Swappable 2-Wire Bus Buffer

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      2Channels

                      Input Voltage

                      -

                      IC Case / Package

                      MSOP

                      No. of Pins

                      8Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code