1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LTC4365CTS8#TRMPBF

                      Hot-Swap Controller, 2.5 V to 34 V in, TSOT-23-8, 0°C to 70°C

                      Date/Lot Code

                      ANALOG DEVICES LTC4365CTS8#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4365CTS8#TRMPBF
                      Newark Part No.51AK7215
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      224 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.950
                      10+$3.920
                      25+$3.390
                      50+$3.090
                      100+$2.790
                      250+$2.490
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4365CTS8#TRMPBF
                      Newark Part No.51AK7215
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Controller ApplicationsAutomotive, Industrial Automation, Laptops, Portable Instrumentation
                      Supply Voltage Min2.5V
                      Input Voltage-
                      Supply Voltage Max34V
                      IC Case / PackageTSOT-23
                      No. of Pins8Pins
                      Controller IC Case StyleTSOT-23
                      Power SwitchMOSFET
                      IC MountingSurface Mount
                      IC FunctionOvervoltage, Undervoltage and Reverse Supply Protection Controller
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC®4365 is an overvoltage, undervoltage and reverse supply protection controller protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output provides status of the gate pin pulling low. A fault is indicated when the part is in shutdown or the input voltage is outside the UV and OV set points. Typical applications are portable instrumentation, laptops.

                      • Blocks 50Hz and 60Hz AC power
                      • No input capacitor or TVS required for most applications
                      • Wide operating voltage range from 2.5V to 34V at TA=25°C
                      • Reverse supply protection to –40V at TA=25°C, VIN=2.5V to 34V
                      • Input supply current is 25µA typical at active-low SHDN=2.5V, TA=25°C, VIN=2.5V to 34V
                      • VOUT input current is 100µA at active-low SHDN=2.5V, VIN=VOUT, TA=25°C. VIN=2.5V to 34V
                      • Input supply undervoltage lockout is 2.2V at VIN rising, TA=25°C, VIN=2.5V to 34V
                      • 8-lead plastic TSOT-23 package
                      • 0°C to 70°C temperature rating

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      2.5V

                      Supply Voltage Max

                      34V

                      No. of Pins

                      8Pins

                      Power Switch

                      MOSFET

                      IC Function

                      Overvoltage, Undervoltage and Reverse Supply Protection Controller

                      Operating Temperature Max

                      70°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller Applications

                      Automotive, Industrial Automation, Laptops, Portable Instrumentation

                      Input Voltage

                      -

                      IC Case / Package

                      TSOT-23

                      Controller IC Case Style

                      TSOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code