New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page
                      warning icon

                      Product may not be an exact match for your search

                      LTC4366HTS8-2#TRMPBF

                      Hot-Swap Controller, 9 V to 500 V in, TSOT-23-8, -40°C to 125°C

                      Date/Lot Code

                      ANALOG DEVICES LTC4366HTS8-2#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4366HTS8-2#TRMPBF
                      Newark Part No.51AK7220
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      140 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$10.530
                      10+$7.470
                      25+$6.430
                      50+$6.020
                      100+$5.650
                      250+$5.360
                      500+$5.220
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $10.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4366HTS8-2#TRMPBF
                      Newark Part No.51AK7220
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Controller ApplicationsAutomotive / Avionic / Industrial Surge Protection, High Voltage DC Distribution
                      Input Voltage-
                      Supply Voltage Min9V
                      Supply Voltage Max500V
                      IC Case / PackageTSOT-23
                      No. of Pins8Pins
                      Controller IC Case StyleTSOT-23
                      Power SwitchMOSFET
                      IC MountingSurface Mount
                      IC FunctionSurge Stopper
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC4366-2 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the device regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the LTC4366-2 and allows it to float up with the supply, therefore, the upper limit on the output voltage depends only on the availability of high valued resistors and MOSFET ratings. An adjustable overvoltage timer prevents MOSFET damage during the surge while an additional 9-second timer provides for MOSFET cool down. A shutdown pin reduces the quiescent current to less than 14µA during shutdown. After a fault the LTC4366-2 will auto-retry. Applications include industrial, automotive and avionic surge protection, high voltage DC distribution and 28V vehicle systems.

                      • Rugged floating topology
                      • Wide operating voltage range from 9V to <gt/>500V
                      • Adjustable output clamp voltage
                      • Controls N-channel MOSFET
                      • Adjustable protection timer
                      • Internal 9-second cool-down timer
                      • Shutdown IQ <lt/> 14µA
                      • 8-lead plastic TSOT-23 package, -40°C to 125°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Input Voltage

                      -

                      Supply Voltage Max

                      500V

                      No. of Pins

                      8Pins

                      Power Switch

                      MOSFET

                      IC Function

                      Surge Stopper

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller Applications

                      Automotive / Avionic / Industrial Surge Protection, High Voltage DC Distribution

                      Supply Voltage Min

                      9V

                      IC Case / Package

                      TSOT-23

                      Controller IC Case Style

                      TSOT-23

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found