1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      LTC4367HMS8#PBF

                      Hot-Swap Controller, 2.5 V to 60 V in, MSOP-8, -40°C to 125°C

                      Date/Lot Code

                      ANALOG DEVICES LTC4367HMS8#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4367HMS8#PBF
                      Newark Part No.51AK7226
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      86 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.070
                      10+$5.090
                      25+$4.650
                      50+$4.200
                      100+$3.850
                      250+$3.470
                      500+$3.350
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.07
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC4367HMS8#PBF
                      Newark Part No.51AK7226
                      Technical Datasheet

                      Data Sheet

                      Controller ApplicationsAutomotive Surge Protection, Industrial Automation, Portable Instrumentation, Network Equipment
                      No. of Channels1Channels
                      Input Voltage-
                      Supply Voltage Min2.5V
                      Supply Voltage Max60V
                      IC Case / PackageMSOP
                      No. of Pins8Pins
                      Controller IC Case StyleMSOP
                      Power SwitchMOSFET
                      IC MountingSurface Mount
                      IC FunctionOvervoltage, Undervoltage and Reverse Supply Protection Controller
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC4367 is a 100V overvoltage, undervoltage and reverse supply protection controller. It protects applications where power supply input voltages may be too high, too low or even negative. It does this by controlling the gate voltages of a pair of external N-channel MOSFETs to ensure that the output stays within a safe operating range. The LTC4367 withstands voltages between –40V and 100V and has an operating range of 2.5V to 60V. Two comparator inputs allow configuration of the overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling the MOSFETs as well as placing the device in a low current shutdown state. A fault output indicates that the GATE pin is pulling low when the part is in shutdown or the input voltage is outside the UV and OV set points. Applications include portable instrumentation, industrial automation, automotive surge (load dump) protection, network equipment.

                      • Overvoltage protection to 100V, reverse supply protection to -40V
                      • Blocks 50Hz and 60Hz AC power, 32ms recovery from fault
                      • No input capacitor or TVS required for most applications
                      • Adjustable undervoltage and overvoltage thresholds
                      • Controls back-to-back N-channel MOSFETs
                      • Low operating current of 70µA, low shutdown current of 5µA
                      • Input supply undervoltage lockout of 2.2V typical (VIN rising, full operating temperature range)
                      • 8-lead plastic MSOP package, -40°C to 125°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Controller Applications

                      Automotive Surge Protection, Industrial Automation, Portable Instrumentation, Network Equipment

                      Input Voltage

                      -

                      Supply Voltage Max

                      60V

                      No. of Pins

                      8Pins

                      Power Switch

                      MOSFET

                      IC Function

                      Overvoltage, Undervoltage and Reverse Supply Protection Controller

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      2.5V

                      IC Case / Package

                      MSOP

                      Controller IC Case Style

                      MSOP

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code